DIODE SCHOTTKY 170V 20A TO220AB - STPS20170CT - Discrete Semiconductor Products

Digi-Key Part Number 497-3525-5-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
1.77
1.597
1.283
1.14048
0.99792
0.82685
0.76982
Extended Price
1.77
15.97
128.30
285.12
498.96
826.85
1924.55
Manufacturer Part NumberSTPS20170CT
Product DescriptionDIODE SCHOTTKY 170V 20A TO220AB
Quantity Available 337
All prices are in GBP

DIODE SCHOTTKY 170V 20A TO220AB - STPS20170CT - Discrete Semiconductor Products Details
Technical/Catalog InformationSTPS20170CT
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky - 1 Pair Common Cathode
Voltage - Rated170V
Current Rating20A
Package / CaseTO-220AB
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STPS20170CT
STPS20170CT
497 3525 5 ND
49735255ND
497-3525-5

Purchase DIODE SCHOTTKY 170V 20A TO220AB - STPS20170CT - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 170V 20A TO220AB - STPS20170CT
Discrete Semiconductor Products

DIODE SCHOTTKY 170V 20A TO220AB - STPS20170CT

Bestellen Sie DIODE SCHOTTKY 170V 20A TO220AB - STPS20170CT online bei Digi-Key DE
Bestellen Sie DIODE SCHOTTKY 170V 20A TO220AB - STPS20170CT online bei Digi-Key AT
Orden DIODE SCHOTTKY 170V 20A TO220AB - STPS20170CT en lĂ­nea desde Digi-Key ES
Order DIODE SCHOTTKY 170V 20A TO220AB - STPS20170CT online from Digi-Key IE

DIODE SCHOTTKY 170V 20A TO220AB - STPS20170CT (497-3525-5-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 170V 20A TO220AB - STPS20170CT
 Order DIODE SCHOTTKY 170V 20A TO220AB-STPS20170CT online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3525-5-ND.
DIODE SCHOTTKY 45V 20A TO220AB - SBL2045CT
 Order DIODE SCHOTTKY 45V 20A TO220AB-SBL2045CT online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBL2045CTDI-ND.
DIODE SCHOTTKY 100V 20A TO220AB - STPS20H100CT
 Order DIODE SCHOTTKY 100V 20A TO220AB-STPS20H100CT online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2726-5-ND.
DIODE SCHOTTKY 150V 20A TO220AB - STPS20150CT
 Order DIODE SCHOTTKY 150V 20A TO220AB-STPS20150CT online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2730-5-ND.
DIODE SCHOTTKY 170V 20A D2PAK - STPS20170CG-TR
 Order DIODE SCHOTTKY 170V 20A D2PAK-STPS20170CG-TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4761-2-ND.
DIODE SCHOTTKY 170V 30A TO220AB - STPS30170CT
 Order DIODE SCHOTTKY 170V 30A TO220AB-STPS30170CT online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4825-5-ND.
DIODE SCHOTTKY 170V 40A TO220AB - STPS40170CT
 Order DIODE SCHOTTKY 170V 40A TO220AB-STPS40170CT online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4827-5-ND.
DIODE SCHOTTKY 170V 60A TO220AB - STPS60170CT
 Order DIODE SCHOTTKY 170V 60A TO220AB-STPS60170CT online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4828-5-ND.
DIODE SCHOTTKY 170V 20A D2PAK - STPS20170CG-TR
 Order DIODE SCHOTTKY 170V 20A D2PAK-STPS20170CG-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4761-1-ND.
DIODE SCHOTTKY 170V 20A D2PAK - STPS20170CG
 Order DIODE SCHOTTKY 170V 20A D2PAK-STPS20170CG online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS20170CG-ND.