MOSFET N-CH 100V 4.3A DPAK - IRFR110 - Discrete Semiconductor Products

Digi-Key Part Number IRFR110-ND
Price Break
1
10
100
1000
Unit Price
1.08
0.693
0.539
0.4466
Extended Price
1.08
6.93
53.90
446.60
Manufacturer Part NumberIRFR110
Product DescriptionMOSFET N-CH 100V 4.3A DPAK
Quantity Available 583
All prices are in GBP

MOSFET N-CH 100V 4.3A DPAK - IRFR110 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRFR110
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C4.3A
Rds On (Max) @ Id, Vgs @ 25° C540 mOhms @ 2.6A, 10V
Input Capacitance (Ciss) @ Vds180pF @ 25V
Power - Max25W
PackagingBulk
Gate Charge (Qg) @ Vgs8.3nC @ 10V
Package / CaseDPak (TO-252)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRFR110
IRFR110

Purchase MOSFET N-CH 100V 4.3A DPAK - IRFR110 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 100V 4.3A DPAK - IRFR110
Discrete Semiconductor Products

MOSFET N-CH 100V 4.3A DPAK - IRFR110 (IRFR110-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 100V 4.3A DPAK - IRFR110
 Order MOSFET N-CH 100V 4.3A DPAK-IRFR110 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFR110-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
 Order MOSFET P-CH 100V 3A TO-220AB-IRF9510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510-ND.
MOSFET P-CH 100V 1A 4-DIP - IRFD9120
 Order MOSFET P-CH 100V 1A 4-DIP-IRFD9120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD9120-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRFD120
 Order MOSFET N-CH 100V 1.3A 4-DIP-IRFD120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD120-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRLD120
 Order MOSFET N-CH 100V 1.3A 4-DIP-IRLD120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLD120-ND.
MOSFET N-CH 100V 1A 4-DIP - IRLD110PBF
 Order MOSFET N-CH 100V 1A 4-DIP-IRLD110PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLD110PBF-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510
 Order MOSFET N-CH 100V 5.6A TO-220AB-IRF510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510-ND.
MOSFET P-CH 100V 6.8A TO-220AB - IRF9520
 Order MOSFET P-CH 100V 6.8A TO-220AB-IRF9520 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9520-ND.
MOSFET P-CH 100V 12A TO-220AB - IRF9530
 Order MOSFET P-CH 100V 12A TO-220AB-IRF9530 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9530-ND.
MOSFET P-CH 100V 19A TO-220AB - IRF9540
 Order MOSFET P-CH 100V 19A TO-220AB-IRF9540 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9540-ND.
MOSFET N-CH 100V 28A TO-220AB - IRL540
 Order MOSFET N-CH 100V 28A TO-220AB-IRL540 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRL540-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRL510
 Order MOSFET N-CH 100V 5.6A TO-220AB-IRL510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRL510-ND.
MOSFET N-CH 100V 31A TO-247AC - IRFP140
 Order MOSFET N-CH 100V 31A TO-247AC-IRFP140 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP140-ND.
MOSFET N-CH 100V 180A SOT-227 - FB180SA10
 Order MOSFET N-CH 100V 180A SOT-227-FB180SA10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number FB180SA10-ND.
MOSFET N-CH 100V 5.6A D2PAK - IRF510S
 Order MOSFET N-CH 100V 5.6A D2PAK-IRF510S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510S-ND.