INDUCTOR POWER 150UH 1.2A SMD - UP3B-151-R - Inductors, Coils, Chokes

Digi-Key Part Number 513-1087-2-ND
Price Break
450
900
2250
Unit Price
0.37951
0.3542
0.3289
Extended Price
170.78
318.78
740.02
Manufacturer Part NumberUP3B-151-R
Product DescriptionINDUCTOR POWER 150UH 1.2A SMD
Quantity Available 900
All prices are in GBP

INDUCTOR POWER 150UH 1.2A SMD - UP3B-151-R - Inductors, Coils, Chokes Details
Technical/Catalog InformationUP3B-151-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance150µH
Tolerance±20%
SeriesUni-Pac
Package / Case0.759" L x 0.520" W x 0.267" H (19.30mm x 13.21mm x 6.80mm)
PackagingTape & Reel (TR)
TypeFerrite Core
Current1.2A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UP3B 151 R
UP3B151R
513 1087 2 ND
51310872ND
513-1087-2

Purchase INDUCTOR POWER 150UH 1.2A SMD - UP3B-151-R - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR POWER 150UH 1.2A SMD - UP3B-151-R
Inductors, Coils, Chokes

INDUCTOR POWER 150UH 1.2A SMD - UP3B-151-R (513-1087-2-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR POWER 150UH 1.2A SMD - UP3B-151-R
 Order INDUCTOR POWER 150UH 1.2A SMD-UP3B-151-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1087-2-ND.
INDUCTOR POWER HI CURR 4.7UH SMD - HC7-4R7-R
 Order INDUCTOR POWER HI CURR 4.7UH SMD-HC7-4R7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1165-2-ND.
INDUCTOR POWER HI CURR 6UH SMD - HC2LP-6R0-R
 Order INDUCTOR POWER HI CURR 6UH SMD-HC2LP-6R0-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1163-2-ND.
INDUCTOR THIN CHIP 3.3UH 2A SMD - TP4-3R3-R
 Order INDUCTOR THIN CHIP 3.3UH 2A SMD-TP4-3R3-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP4-3R3-R-ND.
INDUCTOR POWER HI CURR 10UH SMD - HC1-100-R
 Order INDUCTOR POWER HI CURR 10UH SMD-HC1-100-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1153-1-ND.
INDUCTOR POWER HI CURR 2.2UH SMD - HC2LP-2R2-R
 Order INDUCTOR POWER HI CURR 2.2UH SMD-HC2LP-2R2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1161-1-ND.
INDUCTOR SHIELD PWR 150UH SMD - DR73-151-R
 Order INDUCTOR SHIELD PWR 150UH SMD-DR73-151-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR73-151-R-ND.
INDUCTOR POWER 22UH 3.1A SMD - UP3B-220-R
 Order INDUCTOR POWER 22UH 3.1A SMD-UP3B-220-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1088-2-ND.
INDUCTOR POWER 4.7UH 6.5A SMD - UP3B-4R7-R
 Order INDUCTOR POWER 4.7UH 6.5A SMD-UP3B-4R7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1557-2-ND.
INDUCTOR POWER 100UH 2A SMD - UP4B-101-R
 Order INDUCTOR POWER 100UH 2A SMD-UP4B-101-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1093-1-ND.
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150-R
 Order INDUCTOR POWER 15UH 3.9A SMD-UP3B-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1231-1-ND.
INDUCTOR POWER 0.100UH 64A SMD - FP4-100-R
 Order INDUCTOR POWER 0.100UH 64A SMD-FP4-100-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number FP4-100-R-ND.
INDUCTOR POWER 0.150UH 42A SMD - FP4-150-R
 Order INDUCTOR POWER 0.150UH 42A SMD-FP4-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number FP4-150-R-ND.
INDUCTOR POWER 0.200UH 30A SMD - FP4-200-R
 Order INDUCTOR POWER 0.200UH 30A SMD-FP4-200-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number FP4-200-R-ND.
INDUCTOR POWER SHIELD 2.2UH SMD - SD25-2R2-R
 Order INDUCTOR POWER SHIELD 2.2UH SMD-SD25-2R2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD25-2R2-R-ND.