IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1291CCN8 - Integrated Circuits (ICs)

Digi-Key Part Number LTC1291CCN8-ND
Price Break
1
25
100
Unit Price
18.37
12.2432
9.7944
Extended Price
18.37
306.08
979.44
Manufacturer Part NumberLTC1291CCN8
Product DescriptionIC DATA ACQ SYSTEM 12BIT 8-DIP
Quantity Available 5
All prices are in GBP

IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1291CCN8 - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC1291CCN8
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case8-DIP
Features54kHz Sampling Rate
Data InterfaceSerial
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1291CCN8
LTC1291CCN8

Purchase IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1291CCN8 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1291CCN8
Integrated Circuits (ICs)

IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1291CCN8 (LTC1291CCN8-ND)

Related parts Integrated Circuits (ICs):
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1291CCN8
 Order IC DATA ACQ SYSTEM 12BIT 8-DIP-LTC1291CCN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1291CCN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1292CCN8
 Order IC DATA ACQ SYSTEM 12BIT 8-DIP-LTC1292CCN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1292CCN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1297CCN8
 Order IC DATA ACQ SYSTEM 12BIT 8-DIP-LTC1297CCN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1297CCN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1291DCN8
 Order IC DATA ACQ SYSTEM 12BIT 8-DIP-LTC1291DCN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1291DCN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1292DCN8
 Order IC DATA ACQ SYSTEM 12BIT 8-DIP-LTC1292DCN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1292DCN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1297DCN8
 Order IC DATA ACQ SYSTEM 12BIT 8-DIP-LTC1297DCN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1297DCN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1291BCN8
 Order IC DATA ACQ SYSTEM 12BIT 8-DIP-LTC1291BCN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1291BCN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1292BCN8
 Order IC DATA ACQ SYSTEM 12BIT 8-DIP-LTC1292BCN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1292BCN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1292BIN8
 Order IC DATA ACQ SYSTEM 12BIT 8-DIP-LTC1292BIN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1292BIN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1292CIN8
 Order IC DATA ACQ SYSTEM 12BIT 8-DIP-LTC1292CIN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1292CIN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1292DIN8
 Order IC DATA ACQ SYSTEM 12BIT 8-DIP-LTC1292DIN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1292DIN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1297BCN8
 Order IC DATA ACQ SYSTEM 12BIT 8-DIP-LTC1297BCN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1297BCN8-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1297DCN8#PBF
 Order IC DATA ACQ SYSTEM 12BIT 8-DIP-LTC1297DCN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1297DCN8#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1292CCN8#PBF
 Order IC DATA ACQ SYSTEM 12BIT 8-DIP-LTC1292CCN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1292CCN8#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 8-DIP - LTC1291CCN8#PBF
 Order IC DATA ACQ SYSTEM 12BIT 8-DIP-LTC1291CCN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1291CCN8#PBF-ND.