INDUCTOR/TRANSFORMER 1UH SMD - CTX1-2A-R - Inductors, Coils, Chokes

Digi-Key Part Number CTX1-2A-R-ND
Price Break
800
Unit Price
1.80339
Extended Price
1442.71
Manufacturer Part NumberCTX1-2A-R
Product DescriptionINDUCTOR/TRANSFORMER 1UH SMD
Quantity Available Non-Stock
All prices are in GBP

INDUCTOR/TRANSFORMER 1UH SMD - CTX1-2A-R - Inductors, Coils, Chokes Details
Technical/Catalog InformationCTX1-2A-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance1.26µH, 5.06µH
Tolerance±25%
SeriesOcta-Pac® Plus
Package / Case0.450" L x 0.450" W x 0.235" H (11.43mm x 11.43mm x 5.97mm)
PackagingTape & Reel (TR)
TypeMetal Composite Core
Current4.11A, 8.22A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTX1 2A R
CTX12AR

Purchase INDUCTOR/TRANSFORMER 1UH SMD - CTX1-2A-R - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR/TRANSFORMER 1UH SMD - CTX1-2A-R
Inductors, Coils, Chokes

INDUCTOR/TRANSFORMER 1UH SMD - CTX1-2A-R (CTX1-2A-R-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR/TRANSFORMER 1UH SMD - CTX1-2A-R
 Order INDUCTOR/TRANSFORMER 1UH SMD-CTX1-2A-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-2A-R-ND.
INDUCTOR/TRANSFORMER 1UH SMD - CTX1-1A-R
 Order INDUCTOR/TRANSFORMER 1UH SMD-CTX1-1A-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-1A-R-ND.
INDUCTOR/TRANSFORMER 1UH SMD - CTX1-3A-R
 Order INDUCTOR/TRANSFORMER 1UH SMD-CTX1-3A-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-3A-R-ND.
INDUCTOR/TRANSFORMER 1UH SMD - CTX1-4A-R
 Order INDUCTOR/TRANSFORMER 1UH SMD-CTX1-4A-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-4A-R-ND.
INDUCTOR/TRANSFORMER 0.9UH SMD - CTX1-1-R
 Order INDUCTOR/TRANSFORMER 0.9UH SMD-CTX1-1-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-1-R-ND.
INDUCTOR/TRANSFORMER 1.18UH SMD - CTX1-2-R
 Order INDUCTOR/TRANSFORMER 1.18UH SMD-CTX1-2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-2-R-ND.
INDUCTOR/TRANSFORMER 0.86UH SMD - CTX1-3-R
 Order INDUCTOR/TRANSFORMER 0.86UH SMD-CTX1-3-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-3-R-ND.
INDUCTOR/TRANSFORMER 1.23UH SMD - CTX1-4-R
 Order INDUCTOR/TRANSFORMER 1.23UH SMD-CTX1-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-4-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-2A-R
 Order INDUCTOR/TRANSFORMER 0.33UH SMD-CTX0.33-2A-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-2A-R-ND.
INDUCTOR/TRANSFORMER 0.68UH SMD - CTX0.68-2A-R
 Order INDUCTOR/TRANSFORMER 0.68UH SMD-CTX0.68-2A-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-2A-R-ND.
INDUCTOR/TRANSFORMER 100UH SMD - CTX100-2A-R
 Order INDUCTOR/TRANSFORMER 100UH SMD-CTX100-2A-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX100-2A-R-ND.
INDUCTOR/TRANSFORMER 10UH SMD - CTX10-2A-R
 Order INDUCTOR/TRANSFORMER 10UH SMD-CTX10-2A-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX10-2A-R-ND.
INDUCTOR/TRANSFORMER 150UH SMD - CTX150-2A-R
 Order INDUCTOR/TRANSFORMER 150UH SMD-CTX150-2A-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX150-2A-R-ND.
INDUCTOR/TRANSFORMER 15UH SMD - CTX15-2A-R
 Order INDUCTOR/TRANSFORMER 15UH SMD-CTX15-2A-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-2A-R-ND.
INDUCTOR/TRANSFORMER 200UH SMD - CTX200-2A-R
 Order INDUCTOR/TRANSFORMER 200UH SMD-CTX200-2A-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX200-2A-R-ND.