INDUCTOR TOROID PWR 100UH HORZ - CTX100-1-52LP-R - Inductors, Coils, Chokes

Digi-Key Part Number CTX100-1-52LP-R-ND
Price Break
180
Unit Price
1.00622
Extended Price
181.12
Manufacturer Part NumberCTX100-1-52LP-R
Product DescriptionINDUCTOR TOROID PWR 100UH HORZ
Quantity Available Non-Stock
All prices are in GBP

INDUCTOR TOROID PWR 100UH HORZ - CTX100-1-52LP-R - Inductors, Coils, Chokes Details
Technical/Catalog InformationCTX100-1-52LP-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance100µH
Tolerance±20%
SeriesCTX
Package / CaseRadial
PackagingBulk
TypePowdered Iron Core
Current2.5A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTX100 1 52LP R
CTX100152LPR

Purchase INDUCTOR TOROID PWR 100UH HORZ - CTX100-1-52LP-R - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR TOROID PWR 100UH HORZ - CTX100-1-52LP-R
Inductors, Coils, Chokes

INDUCTOR TOROID PWR 100UH HORZ - CTX100-1-52LP-R (CTX100-1-52LP-R-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR TOROID PWR 100UH HORZ - CTX100-1-52LP-R
 Order INDUCTOR TOROID PWR 100UH HORZ-CTX100-1-52LP-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX100-1-52LP-R-ND.
INDUCTOR TOROID PWR 100UH HORZ - CTX100-2-52LP-R
 Order INDUCTOR TOROID PWR 100UH HORZ-CTX100-2-52LP-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX100-2-52LP-R-ND.
INDUCTOR TOROID PWR 100UH VERT - CTX100-1-52-R
 Order INDUCTOR TOROID PWR 100UH VERT-CTX100-1-52-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX100-1-52-R-ND.
INDUCTOR TOROID PWR 10UH HORZ - CTX10-1-52LP-R
 Order INDUCTOR TOROID PWR 10UH HORZ-CTX10-1-52LP-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX10-1-52LP-R-ND.
INDUCTOR TOROID PWR 150UH HORZ - CTX150-1-52LP-R
 Order INDUCTOR TOROID PWR 150UH HORZ-CTX150-1-52LP-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX150-1-52LP-R-ND.
INDUCTOR TOROID PWR 20UH HORZ - CTX20-1-52LP-R
 Order INDUCTOR TOROID PWR 20UH HORZ-CTX20-1-52LP-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX20-1-52LP-R-ND.
INDUCTOR TOROID PWR 250UH HORZ - CTX250-1-52LP-R
 Order INDUCTOR TOROID PWR 250UH HORZ-CTX250-1-52LP-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX250-1-52LP-R-ND.
INDUCTOR TOROID PWR 500UH HORZ - CTX500-1-52LP-R
 Order INDUCTOR TOROID PWR 500UH HORZ-CTX500-1-52LP-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX500-1-52LP-R-ND.
INDUCTOR TOROID PWR 50UH HORZ - CTX50-1-52LP-R
 Order INDUCTOR TOROID PWR 50UH HORZ-CTX50-1-52LP-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1116-ND.
INDUCTOR TOROID PWR 750UH HORZ - CTX750-1-52LP-R
 Order INDUCTOR TOROID PWR 750UH HORZ-CTX750-1-52LP-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX750-1-52LP-R-ND.
INDUCTOR TOROID PWR 100UH 8.2A - CTX100-5-52LP-R
 Order INDUCTOR TOROID PWR 100UH 8.2A-CTX100-5-52LP-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX100-5-52LP-R-ND.
INDUCTOR TOROID PWR 100UH 12A - CTX100-7-52LP-R
 Order INDUCTOR TOROID PWR 100UH 12A-CTX100-7-52LP-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX100-7-52LP-R-ND.
INDUCTOR TOROID PWR 1000UH HORZ - CTX1000-1-52LPR
 Order INDUCTOR TOROID PWR 1000UH HORZ-CTX1000-1-52LPR online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1000-1-52LP-R-ND.
INDUCTOR TOROID PWR 100UH VERT - CTX100-2-52-R
 Order INDUCTOR TOROID PWR 100UH VERT-CTX100-2-52-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX100-2-52-R-ND.
INDUCTOR TOROID PWR 10UH HORZ - CTX10-2-52LP-R
 Order INDUCTOR TOROID PWR 10UH HORZ-CTX10-2-52LP-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX10-2-52LP-R-ND.