INDUCTOR PWR HI CURR 7.8UH SMD - HC1-7R8-R - Inductors, Coils, Chokes

Digi-Key Part Number 513-1159-2-ND
Price Break
250
1250
2500
Unit Price
0.86032
0.80296
0.7456
Extended Price
215.08
1003.70
1864.00
Manufacturer Part NumberHC1-7R8-R
Product DescriptionINDUCTOR PWR HI CURR 7.8UH SMD
Quantity Available 1250
All prices are in GBP

INDUCTOR PWR HI CURR 7.8UH SMD - HC1-7R8-R - Inductors, Coils, Chokes Details
Technical/Catalog InformationHC1-7R8-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance7.8µH
Tolerance±15%
SeriesHC1
Package / Case0.511" L x 0.511" W x 0.393" H (13.00mm x 13.00mm x 10.00mm)
PackagingTape & Reel (TR)
TypeFerrite Core
Current12.79A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HC1 7R8 R
HC17R8R
513 1159 2 ND
51311592ND
513-1159-2

Purchase INDUCTOR PWR HI CURR 7.8UH SMD - HC1-7R8-R - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR PWR HI CURR 7.8UH SMD - HC1-7R8-R
Inductors, Coils, Chokes

INDUCTOR PWR HI CURR 7.8UH SMD - HC1-7R8-R (513-1159-2-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR PWR HI CURR 7.8UH SMD - HC1-7R8-R
 Order INDUCTOR PWR HI CURR 7.8UH SMD-HC1-7R8-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1159-2-ND.
INDUCTOR POWER HI CURR 7.8UH SMD - HC1-7R8-R
 Order INDUCTOR POWER HI CURR 7.8UH SMD-HC1-7R8-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1159-1-ND.
INDUCTOR PWR HI CURR 1UH SMD - HC1-1R0-R
 Order INDUCTOR PWR HI CURR 1UH SMD-HC1-1R0-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1154-2-ND.
INDUCTOR PWR HI CURR 1.7UH SMD - HC1-1R7-R
 Order INDUCTOR PWR HI CURR 1.7UH SMD-HC1-1R7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1155-2-ND.
INDUCTOR PWR HI CURR 2.3UH SMD - HC1-2R3-R
 Order INDUCTOR PWR HI CURR 2.3UH SMD-HC1-2R3-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1156-2-ND.
INDUCTOR PWR HI CURR 3.6UH SMD - HC1-3R6-R
 Order INDUCTOR PWR HI CURR 3.6UH SMD-HC1-3R6-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1157-2-ND.
INDUCTOR PWR HI CURR 5.1UH SMD - HC1-5R1-R
 Order INDUCTOR PWR HI CURR 5.1UH SMD-HC1-5R1-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1158-2-ND.
INDUCTOR PWR HI CURR 0.22UH SMD - HC1-R22-R
 Order INDUCTOR PWR HI CURR 0.22UH SMD-HC1-R22-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1160-2-ND.
INDUCTOR PWR HI CURR 0.30UH SMD - HC1-R30-R
 Order INDUCTOR PWR HI CURR 0.30UH SMD-HC1-R30-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC1-R30-R-ND.
INDUCTOR PWR HI CURR 0.57UH SMD - HC1-R57-R
 Order INDUCTOR PWR HI CURR 0.57UH SMD-HC1-R57-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC1-R57-R-ND.
INDUCTOR PWR HI CURR 0.87UH SMD - HC1-R87-R
 Order INDUCTOR PWR HI CURR 0.87UH SMD-HC1-R87-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC1-R87-R-ND.
INDUCTOR PWR HI CURR 0.22UH SMD - HC1-R22-R
 Order INDUCTOR PWR HI CURR 0.22UH SMD-HC1-R22-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1160-1-ND.
INDUCTOR POWER HI CURR 10UH SMD - HC1-100-R
 Order INDUCTOR POWER HI CURR 10UH SMD-HC1-100-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1153-2-ND.
INDUCTOR PWR HI CURR 2.2UH SMD - HC2-2R2-R
 Order INDUCTOR PWR HI CURR 2.2UH SMD-HC2-2R2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC2-2R2-R-ND.
INDUCTOR PWR HI CURR 4.7UH SMD - HC2-4R7-R
 Order INDUCTOR PWR HI CURR 4.7UH SMD-HC2-4R7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC2-4R7-R-ND.