INDUCTOR POWER 0.200UH 30A SMD - FP4-200-R - Inductors, Coils, Chokes

Digi-Key Part Number FP4-200-R-ND
Price Break
900
Unit Price
0.5643
Extended Price
507.87
Manufacturer Part NumberFP4-200-R
Product DescriptionINDUCTOR POWER 0.200UH 30A SMD
Quantity Available 0
All prices are in GBP

INDUCTOR POWER 0.200UH 30A SMD - FP4-200-R - Inductors, Coils, Chokes Details
Technical/Catalog InformationFP4-200-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance200nH
Tolerance±15%
SeriesFLAT-PAC™
Package / Case0.401" L x 0.267" W x 0.196" H (10.20mm x 6.80mm x 5.00mm)
PackagingTape & Reel (TR)
TypeFerrite Core
Current40A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FP4 200 R
FP4200R

Purchase INDUCTOR POWER 0.200UH 30A SMD - FP4-200-R - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR POWER 0.200UH 30A SMD - FP4-200-R
Inductors, Coils, Chokes

INDUCTOR POWER 0.200UH 30A SMD - FP4-200-R (FP4-200-R-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR POWER 0.200UH 30A SMD - FP4-200-R
 Order INDUCTOR POWER 0.200UH 30A SMD-FP4-200-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number FP4-200-R-ND.
INDUCTOR POWER HI CURR 4.7UH SMD - HC7-4R7-R
 Order INDUCTOR POWER HI CURR 4.7UH SMD-HC7-4R7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1165-2-ND.
INDUCTOR POWER HI CURR 6UH SMD - HC2LP-6R0-R
 Order INDUCTOR POWER HI CURR 6UH SMD-HC2LP-6R0-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1163-2-ND.
INDUCTOR POWER HI CURR 10UH SMD - HC1-100-R
 Order INDUCTOR POWER HI CURR 10UH SMD-HC1-100-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1153-1-ND.
INDUCTOR POWER HI CURR 2.2UH SMD - HC2LP-2R2-R
 Order INDUCTOR POWER HI CURR 2.2UH SMD-HC2LP-2R2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1161-1-ND.
INDUCTOR POWER 0.100UH 64A SMD - FP4-100-R
 Order INDUCTOR POWER 0.100UH 64A SMD-FP4-100-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number FP4-100-R-ND.
INDUCTOR POWER 0.150UH 42A SMD - FP4-150-R
 Order INDUCTOR POWER 0.150UH 42A SMD-FP4-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number FP4-150-R-ND.
INDUCTOR POWER SHIELD 2.2UH SMD - SD25-2R2-R
 Order INDUCTOR POWER SHIELD 2.2UH SMD-SD25-2R2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD25-2R2-R-ND.
INDUCTOR POWER SHIELD 3.3UH SMD - SD25-3R3-R
 Order INDUCTOR POWER SHIELD 3.3UH SMD-SD25-3R3-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD25-3R3-R-ND.
INDUCTOR POWER 4.7UH 5.7A SMD - UP2-4R7-R
 Order INDUCTOR POWER 4.7UH 5.7A SMD-UP2-4R7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-4R7-R-ND.
INDUCTOR POWER 22UH 1A SMD - UP1B-220-R
 Order INDUCTOR POWER 22UH 1A SMD-UP1B-220-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1069-2-ND.
INDUCTOR POWER 0.47UH 6A SMD - UP1B-R47-R
 Order INDUCTOR POWER 0.47UH 6A SMD-UP1B-R47-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1183-2-ND.
INDUCTOR POWER 150UH 1.2A SMD - UP3B-151-R
 Order INDUCTOR POWER 150UH 1.2A SMD-UP3B-151-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1087-2-ND.
INDUCTOR POWER 22UH 3.1A SMD - UP3B-220-R
 Order INDUCTOR POWER 22UH 3.1A SMD-UP3B-220-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1088-2-ND.
INDUCTOR POWER 4.7UH 6.5A SMD - UP3B-4R7-R
 Order INDUCTOR POWER 4.7UH 6.5A SMD-UP3B-4R7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1557-2-ND.