INDUCTOR LO PROFILE 1UH 9.5A - FP3-1R0-R

Digi-Key Part Number 513-1149-2-ND
Price Break
1700
8500
17000
Unit Price
0.51975
0.4851
0.45045
Extended Price
883.58
4123.35
7657.65
Manufacturer Part NumberFP3-1R0-R
Product DescriptionINDUCTOR LO PROFILE 1UH 9.5A
Quantity Available 1700
All prices are in GBP

INDUCTOR LO PROFILE 1UH 9.5A - FP3-1R0-R Details
Technical/Catalog InformationFP3-1R0-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance1µH
Tolerance±15%
SeriesFLAT-PAC™
Package / Case0.285" L x 0.263" W x 0.118" H (7.25mm x 6.70mm x 3.00mm)
PackagingTape & Reel (TR)
TypePowdered Iron Core
Current6.26A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FP3 1R0 R
FP31R0R
513 1149 2 ND
51311492ND
513-1149-2

Purchase INDUCTOR LO PROFILE 1UH 9.5A - FP3-1R0-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR LO PROFILE 1UH 9.5A - FP3-1R0-R
INDUCTOR LO PROFILE 1UH 9.5A - FP3-1R0-R

INDUCTOR LO PROFILE 1UH 9.5A - FP3-1R0-R (513-1149-2-ND)

Related parts :
INDUCTOR LO PROFILE 1UH 9.5A - FP3-1R0-R
 Order INDUCTOR LO PROFILE 1UH 9.5A-FP3-1R0-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1149-2-ND.
INDUCTOR LO PROFILE 15UH 2.5A - FP3-150-R
 Order INDUCTOR LO PROFILE 15UH 2.5A-FP3-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1551-2-ND.
INDUCTOR LO PROFILE 3.3UH 5.5A - FP3-3R3-R
 Order INDUCTOR LO PROFILE 3.3UH 5.5A-FP3-3R3-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1152-2-ND.
INDUCTOR LO PROFILE 2.2UH 1.50A - SD3118-2R2-R
 Order INDUCTOR LO PROFILE 2.2UH 1.50A-SD3118-2R2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3118-2R2-R-ND.
INDUCTOR LO PROFILE 4.7UH 0.87A - SD3812-4R7-R
 Order INDUCTOR LO PROFILE 4.7UH 0.87A-SD3812-4R7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3812-4R7-R-ND.
INDUCTOR LO PROFILE 2.2UH 1.43A - SD3814-2R2-R
 Order INDUCTOR LO PROFILE 2.2UH 1.43A-SD3814-2R2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3814-2R2-R-ND.
INDUCTOR LO PROFILE 330UH 0.136A - SD3814-331-R
 Order INDUCTOR LO PROFILE 330UH 0.136A-SD3814-331-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD3814-331-R-ND.
INDUCTOR SHIELD PWR 1UH SMD - DR73-1R0-R
 Order INDUCTOR SHIELD PWR 1UH SMD-DR73-1R0-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1130-2-ND.
INDUCTOR/TRANSFORMER 1UH SMD - CTX1-4A-R
 Order INDUCTOR/TRANSFORMER 1UH SMD-CTX1-4A-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-4A-R-ND.
INDUCTOR TOROID DUAL 50.18UH SMD - CTX50-4-R
 Order INDUCTOR TOROID DUAL 50.18UH SMD-CTX50-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1014-2-ND.
INDUCTOR TOROID DUAL 4.70UH SMD - CTX5-2
 Order INDUCTOR TOROID DUAL 4.70UH SMD-CTX5-2 online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1000-1-ND.
INDUCTOR TOROID DUAL 9.60UH SMD - CTX10-4-R
 Order INDUCTOR TOROID DUAL 9.60UH SMD-CTX10-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1002-1-ND.
INDUCTOR TOROID 19.6UH DUAL SMD - CTX20-4-R
 Order INDUCTOR TOROID 19.6UH DUAL SMD-CTX20-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1007-1-ND.
INDUCTOR TOROID DUAL 25.92UH SMD - CTX25-4
 Order INDUCTOR TOROID DUAL 25.92UH SMD-CTX25-4 online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1010-1-ND.
INDUCTOR TOROID DUAL 32.86UH SMD - CTX33-3-R
 Order INDUCTOR TOROID DUAL 32.86UH SMD-CTX33-3-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1012-1-ND.