TRANSFORMR CCFL 2.5W 15V 5MA SMD - CTX210657-R - Transformers

Digi-Key Part Number CTX210657-R-ND
Price Break
70
Unit Price
2.50186
Extended Price
175.13
Manufacturer Part NumberCTX210657-R
Product DescriptionTRANSFORMR CCFL 2.5W 15V 5MA SMD
Quantity Available 0
All prices are in GBP

TRANSFORMR CCFL 2.5W 15V 5MA SMD - CTX210657-R - Transformers Details
Technical/Catalog InformationCTX210657-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryTransformers
For Use With/Related ProductsCCFL Power Supplies
Inductance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTX210657 R
CTX210657R

Purchase TRANSFORMR CCFL 2.5W 15V 5MA SMD - CTX210657-R - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMR CCFL 2.5W 15V 5MA SMD - CTX210657-R
Transformers

TRANSFORMR CCFL 2.5W 15V 5MA SMD - CTX210657-R (CTX210657-R-ND)

Related parts Transformers:
TRANSFORMR CCFL 2.5W 15V 5MA SMD - CTX210657-R
 Order TRANSFORMR CCFL 2.5W 15V 5MA SMD-CTX210657-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX210657-R-ND.
TRANSFORMR CCFL 2.5W 20V 5MA SMD - CTX210655-R
 Order TRANSFORMR CCFL 2.5W 20V 5MA SMD-CTX210655-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX210655-R-ND.
TRANSFORMR CCFL 2.5W 13V 5MA SMD - CTX210659-R
 Order TRANSFORMR CCFL 2.5W 13V 5MA SMD-CTX210659-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1123-ND.
TRANSFORMER CCFL 6W 15V 11MA SMD - CTX110607-R
 Order TRANSFORMER CCFL 6W 15V 11MA SMD-CTX110607-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1120-ND.
TRANSFORMER CCFL 4W 15V 7MA SMD - CTX310407-R
 Order TRANSFORMER CCFL 4W 15V 7MA SMD-CTX310407-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX310407-R-ND.
INDUCTOR TOROID DUAL 4.70UH SMD - CTX5-2
 Order INDUCTOR TOROID DUAL 4.70UH SMD-CTX5-2 online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1000-1-ND.
TRANSFORMER CCFL 6W 20V 11MA SMD - CTX110605-R
 Order TRANSFORMER CCFL 6W 20V 11MA SMD-CTX110605-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX110605-R-ND.
TRANSFORMER CCFL 4W 26V 7MA SMD - CTX210403-R
 Order TRANSFORMER CCFL 4W 26V 7MA SMD-CTX210403-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX210403-R-ND.
TRANSFORMER CCFL 6W 20V 11MA SMD - CTX210605-R
 Order TRANSFORMER CCFL 6W 20V 11MA SMD-CTX210605-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1121-ND.
INDUCTOR/TRANSFORMER 0.42UH SMD - CTX0.47-2-R
 Order INDUCTOR/TRANSFORMER 0.42UH SMD-CTX0.47-2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-2-R-ND.
INDUCTOR/TRANSFORMER 2.3UH SMD - CTX2-2-R
 Order INDUCTOR/TRANSFORMER 2.3UH SMD-CTX2-2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX2-2-R-ND.
INDUCTOR/TRANSFORMER 67.87UH SMD - CTX68-2-R
 Order INDUCTOR/TRANSFORMER 67.87UH SMD-CTX68-2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX68-2-R-ND.
INDUCTOR TOROID DUAL 50.18UH SMD - CTX50-4-R
 Order INDUCTOR TOROID DUAL 50.18UH SMD-CTX50-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1014-2-ND.
INDUCTOR TOROID DUAL 9.60UH SMD - CTX10-4-R
 Order INDUCTOR TOROID DUAL 9.60UH SMD-CTX10-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1002-1-ND.
INDUCTOR TOROID 19.6UH DUAL SMD - CTX20-4-R
 Order INDUCTOR TOROID 19.6UH DUAL SMD-CTX20-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1007-1-ND.