TRANSFORMR CCFL 2.5W 20V 5MA SMD - CTX210652-R - Transformers

Digi-Key Part Number CTX210652-R-ND
Price Break
70
Unit Price
3.05786
Extended Price
214.05
Manufacturer Part NumberCTX210652-R
Product DescriptionTRANSFORMR CCFL 2.5W 20V 5MA SMD
Quantity Available Non-Stock
All prices are in GBP

TRANSFORMR CCFL 2.5W 20V 5MA SMD - CTX210652-R - Transformers Details
Technical/Catalog InformationCTX210652-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryTransformers
For Use With/Related ProductsCCFL Power Supplies
Inductance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTX210652 R
CTX210652R

Purchase TRANSFORMR CCFL 2.5W 20V 5MA SMD - CTX210652-R - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMR CCFL 2.5W 20V 5MA SMD - CTX210652-R
Transformers

TRANSFORMR CCFL 2.5W 20V 5MA SMD - CTX210652-R (CTX210652-R-ND)

Related parts Transformers:
TRANSFORMR CCFL 2.5W 20V 5MA SMD - CTX210652-R
 Order TRANSFORMR CCFL 2.5W 20V 5MA SMD-CTX210652-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX210652-R-ND.
TRANSFORMR CCFL 2.5W 20V 5MA SMD - CTX110652-R
 Order TRANSFORMR CCFL 2.5W 20V 5MA SMD-CTX110652-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX110652-R-ND.
TRANSFORMR CCFL 2.5W 20V 5MA SMD - CTX110655-R
 Order TRANSFORMR CCFL 2.5W 20V 5MA SMD-CTX110655-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX110655-R-ND.
TRANSFORMR CCFL 2.5W 20V 5MA SMD - CTX210655-R
 Order TRANSFORMR CCFL 2.5W 20V 5MA SMD-CTX210655-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX210655-R-ND.
TRANSFORMR CCFL 2.5W 20V 5MA SMD - CTX210652TR-R
 Order TRANSFORMR CCFL 2.5W 20V 5MA SMD-CTX210652TR-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX210652TR-R-ND.
TRANSFORMR CCFL 2.5W 20V 5MA SMD - CTX210655TR-R
 Order TRANSFORMR CCFL 2.5W 20V 5MA SMD-CTX210655TR-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX210655TR-R-ND.
TRANSFORMR CCFL 2.5W 15V 5MA SMD - CTX110657-R
 Order TRANSFORMR CCFL 2.5W 15V 5MA SMD-CTX110657-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1118-ND.
TRANSFORMR CCFL 2.5W 13V 5MA SMD - CTX110659-R
 Order TRANSFORMR CCFL 2.5W 13V 5MA SMD-CTX110659-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX110659-R-ND.
TRANSFORMR CCFL 2.5W 15V 5MA SMD - CTX210657-R
 Order TRANSFORMR CCFL 2.5W 15V 5MA SMD-CTX210657-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX210657-R-ND.
TRANSFORMR CCFL 2.5W 13V 5MA SMD - CTX210659-R
 Order TRANSFORMR CCFL 2.5W 13V 5MA SMD-CTX210659-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1123-ND.
TRANSFORMR CCFL 2.5W 15V 5MA SMD - CTX210657TR-R
 Order TRANSFORMR CCFL 2.5W 15V 5MA SMD-CTX210657TR-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX210657TR-R-ND.
TRANSFORMR CCFL 14W 20V 30MA SMD - CTX410805-R
 Order TRANSFORMR CCFL 14W 20V 30MA SMD-CTX410805-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX410805-R-ND.
TRANSFORMER CCFL 6W 20V 11MA SMD - CTX110600-R
 Order TRANSFORMER CCFL 6W 20V 11MA SMD-CTX110600-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX110600-R-ND.
TRANSFORMER CCFL 6W 20V 11MA SMD - CTX110605-R
 Order TRANSFORMER CCFL 6W 20V 11MA SMD-CTX110605-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX110605-R-ND.
TRANSFORMER CCFL 6W 20V 11MA SMD - CTX210600-R
 Order TRANSFORMER CCFL 6W 20V 11MA SMD-CTX210600-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX210600-R-ND.