TRANSFORMER CCFL 6W 20V 11MA SMD - CTX110605-R - Transformers

Digi-Key Part Number CTX110605-R-ND
Price Break
70
Unit Price
2.70271
Extended Price
189.19
Manufacturer Part NumberCTX110605-R
Product DescriptionTRANSFORMER CCFL 6W 20V 11MA SMD
Quantity Available 0
All prices are in GBP

TRANSFORMER CCFL 6W 20V 11MA SMD - CTX110605-R - Transformers Details
Technical/Catalog InformationCTX110605-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryTransformers
For Use With/Related Products*
Inductance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTX110605 R
CTX110605R

Purchase TRANSFORMER CCFL 6W 20V 11MA SMD - CTX110605-R - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER CCFL 6W 20V 11MA SMD - CTX110605-R
Transformers

TRANSFORMER CCFL 6W 20V 11MA SMD - CTX110605-R (CTX110605-R-ND)

Related parts Transformers:
TRANSFORMER CCFL 6W 20V 11MA SMD - CTX110605-R
 Order TRANSFORMER CCFL 6W 20V 11MA SMD-CTX110605-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX110605-R-ND.
TRANSFORMER CCFL 6W 20V 11MA SMD - CTX210605-R
 Order TRANSFORMER CCFL 6W 20V 11MA SMD-CTX210605-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1121-ND.
TRANSFORMER CCFL 6W 15V 11MA SMD - CTX110607-R
 Order TRANSFORMER CCFL 6W 15V 11MA SMD-CTX110607-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1120-ND.
TRANSFORMER CCFL 4W 26V 7MA SMD - CTX210403-R
 Order TRANSFORMER CCFL 4W 26V 7MA SMD-CTX210403-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX210403-R-ND.
TRANSFORMR CCFL 2.5W 20V 5MA SMD - CTX210655-R
 Order TRANSFORMR CCFL 2.5W 20V 5MA SMD-CTX210655-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX210655-R-ND.
TRANSFORMER CCFL 4W 15V 7MA SMD - CTX310407-R
 Order TRANSFORMER CCFL 4W 15V 7MA SMD-CTX310407-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX310407-R-ND.
TRANSFORMR CCFL 2.5W 15V 5MA SMD - CTX210657-R
 Order TRANSFORMR CCFL 2.5W 15V 5MA SMD-CTX210657-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX210657-R-ND.
TRANSFORMR CCFL 2.5W 13V 5MA SMD - CTX210659-R
 Order TRANSFORMR CCFL 2.5W 13V 5MA SMD-CTX210659-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1123-ND.
INDUCTOR/TRANSFORMER 4.1UH SMD - VP2-0083-R
 Order INDUCTOR/TRANSFORMER 4.1UH SMD-VP2-0083-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP2-0083-R-ND.
INDUCTOR/TRANSFORMER 3.8UH SMD - VP4-0047-R
 Order INDUCTOR/TRANSFORMER 3.8UH SMD-VP4-0047-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP4-0047-R-ND.
INDUCTOR/TRANSFORMER 7.63UH SMD - VPH5-0053-R
 Order INDUCTOR/TRANSFORMER 7.63UH SMD-VPH5-0053-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VPH5-0053-R-ND.
TRANSFORMER CCFL INVERT 20V SMD - PM61300-2
 Order TRANSFORMER CCFL INVERT 20V SMD-PM61300-2 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1273-ND.
INDUCTOR/TRANSFORMER 0.9UH SMD - CTX1-1-R
 Order INDUCTOR/TRANSFORMER 0.9UH SMD-CTX1-1-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-1-R-ND.
INDUCTOR/TRANSFORMER 4.9UH SMD - CTX5-1-R
 Order INDUCTOR/TRANSFORMER 4.9UH SMD-CTX5-1-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX5-1-R-ND.
INDUCTOR/TRANSFORMER 0.42UH SMD - CTX0.47-2-R
 Order INDUCTOR/TRANSFORMER 0.42UH SMD-CTX0.47-2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-2-R-ND.