INDUCTOR SHIELD PWR 470UH SMD - DR125-471-R - Inductors, Coils, Chokes

Digi-Key Part Number DR125-471-R-ND
Price Break
600
Unit Price
0.58212
Extended Price
349.27
Manufacturer Part NumberDR125-471-R
Product DescriptionINDUCTOR SHIELD PWR 470UH SMD
Quantity Available Non-Stock
All prices are in GBP

INDUCTOR SHIELD PWR 470UH SMD - DR125-471-R - Inductors, Coils, Chokes Details
Technical/Catalog InformationDR125-471-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance470µH
Tolerance±20%
SeriesDR
Package / Case0.492" L x 0.492" W x 0.236" H (12.50mm x 12.50mm x 6.00mm)
PackagingTape & Reel (TR)
TypeFerrite Core
Current870mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DR125 471 R
DR125471R

Purchase INDUCTOR SHIELD PWR 470UH SMD - DR125-471-R - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR SHIELD PWR 470UH SMD - DR125-471-R
Inductors, Coils, Chokes

INDUCTOR SHIELD PWR 470UH SMD - DR125-471-R (DR125-471-R-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR SHIELD PWR 470UH SMD - DR125-471-R
 Order INDUCTOR SHIELD PWR 470UH SMD-DR125-471-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR125-471-R-ND.
INDUCTOR SHIELD PWR 470UH SMD - DR127-471-R
 Order INDUCTOR SHIELD PWR 470UH SMD-DR127-471-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1051-2-ND.
INDUCTOR SHIELD PWR 470UH SMD - DR73-471-R
 Order INDUCTOR SHIELD PWR 470UH SMD-DR73-471-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR73-471-R-ND.
INDUCTOR SHIELD PWR 470UH SMD - DR74-471-R
 Order INDUCTOR SHIELD PWR 470UH SMD-DR74-471-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR74-471-R-ND.
INDUCTOR SHIELD PWR 470UH SMD - DR127-471-R
 Order INDUCTOR SHIELD PWR 470UH SMD-DR127-471-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1051-1-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR125-100-R
 Order INDUCTOR SHIELD PWR 10UH SMD-DR125-100-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1525-2-ND.
INDUCTOR SHIELD PWR 100UH SMD - DR125-101-R
 Order INDUCTOR SHIELD PWR 100UH SMD-DR125-101-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1526-2-ND.
INDUCTOR SHIELD PWR 1000UH SMD - DR125-102-R
 Order INDUCTOR SHIELD PWR 1000UH SMD-DR125-102-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR125-102-R-ND.
INDUCTOR SHIELD PWR 120000UH SMD - DR125-124-R
 Order INDUCTOR SHIELD PWR 120000UH SMD-DR125-124-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR125-124-R-ND.
INDUCTOR SHIELD PWR 15UH SMD - DR125-150-R
 Order INDUCTOR SHIELD PWR 15UH SMD-DR125-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1527-2-ND.
INDUCTOR SHIELD PWR 150UH SMD - DR125-151-R
 Order INDUCTOR SHIELD PWR 150UH SMD-DR125-151-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR125-151-R-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR125-180-R
 Order INDUCTOR SHIELD PWR 10UH SMD-DR125-180-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR125-180-R-ND.
INDUCTOR SHIELD PWR 1UH SMD - DR125-1R0-R
 Order INDUCTOR SHIELD PWR 1UH SMD-DR125-1R0-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1126-2-ND.
INDUCTOR SHIELD PWR 1.5UH SMD - DR125-1R5-R
 Order INDUCTOR SHIELD PWR 1.5UH SMD-DR125-1R5-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR125-1R5-R-ND.
INDUCTOR SHIELD PWR 22UH SMD - DR125-220-R
 Order INDUCTOR SHIELD PWR 22UH SMD-DR125-220-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1127-2-ND.