INDUCTOR COMMON MODE 575UH SMD - CMS2-10-R - Inductors, Coils, Chokes

Digi-Key Part Number CMS2-10-R-ND
Price Break
800
Unit Price
1.31986
Extended Price
1055.89
Manufacturer Part NumberCMS2-10-R
Product DescriptionINDUCTOR COMMON MODE 575UH SMD
Quantity Available Non-Stock
All prices are in GBP

INDUCTOR COMMON MODE 575UH SMD - CMS2-10-R - Inductors, Coils, Chokes Details
Technical/Catalog InformationCMS2-10-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance575µH
Tolerance-
SeriesCMS
Package / Case0.450" L x 0.450" W x 0.236" H (11.43mm x 11.43mm x 6.00mm)
PackagingBulk
TypeFerrite Core
Current940mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMS2 10 R
CMS210R

Purchase INDUCTOR COMMON MODE 575UH SMD - CMS2-10-R - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR COMMON MODE 575UH SMD - CMS2-10-R
Inductors, Coils, Chokes

INDUCTOR COMMON MODE 575UH SMD - CMS2-10-R (CMS2-10-R-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR COMMON MODE 575UH SMD - CMS2-10-R
 Order INDUCTOR COMMON MODE 575UH SMD-CMS2-10-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-10-R-ND.
INDUCTOR COMMON MODE 518UH SMD - CMS3-10-R
 Order INDUCTOR COMMON MODE 518UH SMD-CMS3-10-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS3-10-R-ND.
INDUCTOR COMMON MODE 73.7UH SMD - CMS1-10-R
 Order INDUCTOR COMMON MODE 73.7UH SMD-CMS1-10-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-10-R-ND.
INDUCTOR COMMON MODE 25UH SMD - CMS2-1-R
 Order INDUCTOR COMMON MODE 25UH SMD-CMS2-1-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-1-R-ND.
INDUCTOR COMMON MODE 700UH SMD - CMS2-11-R
 Order INDUCTOR COMMON MODE 700UH SMD-CMS2-11-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-11-R-ND.
INDUCTOR COMMON MODE 915UH SMD - CMS2-12-R
 Order INDUCTOR COMMON MODE 915UH SMD-CMS2-12-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-12-R-ND.
INDUCTOR COMMON MODE 1070UH SMD - CMS2-13-R
 Order INDUCTOR COMMON MODE 1070UH SMD-CMS2-13-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-13-R-ND.
INDUCTOR COMMON MODE 1340UH SMD - CMS2-14-R
 Order INDUCTOR COMMON MODE 1340UH SMD-CMS2-14-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-14-R-ND.
INDUCTOR COMMON MODE 40UH SMD - CMS2-2-R
 Order INDUCTOR COMMON MODE 40UH SMD-CMS2-2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-2-R-ND.
INDUCTOR COMMON MODE 57UH SMD - CMS2-3-R
 Order INDUCTOR COMMON MODE 57UH SMD-CMS2-3-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-3-R-ND.
INDUCTOR COMMON MODE 102UH SMD - CMS2-4-R
 Order INDUCTOR COMMON MODE 102UH SMD-CMS2-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1115-2-ND.
INDUCTOR COMMON MODE 160UH SMD - CMS2-5-R
 Order INDUCTOR COMMON MODE 160UH SMD-CMS2-5-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-5-R-ND.
INDUCTOR COMMON MODE 230UH SMD - CMS2-6-R
 Order INDUCTOR COMMON MODE 230UH SMD-CMS2-6-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-6-R-ND.
INDUCTOR COMMON MODE 270UH SMD - CMS2-7-R
 Order INDUCTOR COMMON MODE 270UH SMD-CMS2-7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-7-R-ND.
INDUCTOR COMMON MODE 360UH SMD - CMS2-8-R
 Order INDUCTOR COMMON MODE 360UH SMD-CMS2-8-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-8-R-ND.