INDUCTOR COMMON MODE 62UH SMD - CMS1-9-R - Inductors, Coils, Chokes

Digi-Key Part Number CMS1-9-R-ND
Price Break
2000
Unit Price
0.86249
Extended Price
1724.98
Manufacturer Part NumberCMS1-9-R
Product DescriptionINDUCTOR COMMON MODE 62UH SMD
Quantity Available Non-Stock
All prices are in GBP

INDUCTOR COMMON MODE 62UH SMD - CMS1-9-R - Inductors, Coils, Chokes Details
Technical/Catalog InformationCMS1-9-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance62µH
Tolerance-
SeriesCMS
Package / Case0.370" L x 0.283" W x 0.102" H (9.40mm x 7.20mm x 2.60mm)
PackagingBulk
TypeFerrite Core
Current1.9A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMS1 9 R
CMS19R

Purchase INDUCTOR COMMON MODE 62UH SMD - CMS1-9-R - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR COMMON MODE 62UH SMD - CMS1-9-R
Inductors, Coils, Chokes

INDUCTOR COMMON MODE 62UH SMD - CMS1-9-R (CMS1-9-R-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR COMMON MODE 62UH SMD - CMS1-9-R
 Order INDUCTOR COMMON MODE 62UH SMD-CMS1-9-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-9-R-ND.
INDUCTOR COMMON MODE 400UH SMD - CMS3-9-R
 Order INDUCTOR COMMON MODE 400UH SMD-CMS3-9-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS3-9-R-ND.
INDUCTOR COMMON MODE 4.5UH SMD - CMS1-1-R
 Order INDUCTOR COMMON MODE 4.5UH SMD-CMS1-1-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1114-2-ND.
INDUCTOR COMMON MODE 73.7UH SMD - CMS1-10-R
 Order INDUCTOR COMMON MODE 73.7UH SMD-CMS1-10-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-10-R-ND.
INDUCTOR COMMON MODE 100UH SMD - CMS1-11-R
 Order INDUCTOR COMMON MODE 100UH SMD-CMS1-11-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-11-R-ND.
INDUCTOR COMMON MODE 131UH SMD - CMS1-12-R
 Order INDUCTOR COMMON MODE 131UH SMD-CMS1-12-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-12-R-ND.
INDUCTOR COMMON MODE 166UH SMD - CMS1-13-R
 Order INDUCTOR COMMON MODE 166UH SMD-CMS1-13-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-13-R-ND.
INDUCTOR COMMON MODE 205UH SMD - CMS1-14-R
 Order INDUCTOR COMMON MODE 205UH SMD-CMS1-14-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-14-R-ND.
INDUCTOR COMMON MODE 8UH SMD - CMS1-2-R
 Order INDUCTOR COMMON MODE 8UH SMD-CMS1-2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-2-R-ND.
INDUCTOR COMMON MODE 12.6UH SMD - CMS1-3-R
 Order INDUCTOR COMMON MODE 12.6UH SMD-CMS1-3-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-3-R-ND.
INDUCTOR COMMON MODE 18UH SMD - CMS1-4-R
 Order INDUCTOR COMMON MODE 18UH SMD-CMS1-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-4-R-ND.
INDUCTOR COMMON MODE 25UH SMD - CMS1-5-R
 Order INDUCTOR COMMON MODE 25UH SMD-CMS1-5-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-5-R-ND.
INDUCTOR COMMON MODE 32.8UH SMD - CMS1-6-R
 Order INDUCTOR COMMON MODE 32.8UH SMD-CMS1-6-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-6-R-ND.
INDUCTOR COMMON MODE 41.5UH SMD - CMS1-7-R
 Order INDUCTOR COMMON MODE 41.5UH SMD-CMS1-7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1113-2-ND.
INDUCTOR COMMON MODE 51.2UH SMD - CMS1-8-R
 Order INDUCTOR COMMON MODE 51.2UH SMD-CMS1-8-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS1-8-R-ND.