IC OPAMP CHOP-STBL W/CAP 16SOIC - LTC1047CSW

Digi-Key Part Number LTC1047CSW-ND
Price Break
517
Unit Price
4.1941
Extended Price
2168.35
Manufacturer Part NumberLTC1047CSW
Product DescriptionIC OPAMP CHOP-STBL W/CAP 16SOIC
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP CHOP-STBL W/CAP 16SOIC - LTC1047CSW Details
Technical/Catalog InformationLTC1047CSW
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Packaging-
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case16-SOIC
Slew Rate0.2 V/µs
Gain Bandwidth Product200kHz
Current - Supply150µA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)4.75 V ~ 16 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1047CSW
LTC1047CSW

Purchase IC OPAMP CHOP-STBL W/CAP 16SOIC - LTC1047CSW
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP CHOP-STBL W/CAP 16SOIC - LTC1047CSW
IC OPAMP CHOP-STBL W/CAP 16SOIC - LTC1047CSW

IC OPAMP CHOP-STBL W/CAP 16SOIC - LTC1047CSW (LTC1047CSW-ND)

Related parts :
IC OPAMP CHOP-STBL W/CAP 16SOIC - LTC1047CSW
 Order IC OPAMP CHOP-STBL W/CAP 16SOIC-LTC1047CSW online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1047CSW-ND.
IC OPAMP CHOP-STBL W/CAP 16SOIC - LTC1047CSW#PBF
 Order IC OPAMP CHOP-STBL W/CAP 16SOIC-LTC1047CSW#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1047CSW#PBF-ND.
IC OPAMP CHOP-STBL W/CAP 16SOIC - LTC1047CSW#TRPBF
 Order IC OPAMP CHOP-STBL W/CAP 16SOIC-LTC1047CSW#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1047CSW#TRPBF-ND.
IC OPAMP CHOP-STBL W/CAPS 8-DIP - LTC1050CN8
 Order IC OPAMP CHOP-STBL W/CAPS 8-DIP-LTC1050CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1050CN8-ND.
IC OPAMP CHOP-STBL W/CAPS 8-DIP - LTC1047CN8
 Order IC OPAMP CHOP-STBL W/CAPS 8-DIP-LTC1047CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1047CN8-ND.
IC OPAMP CHOP-STBL W/CAPS 8-DIP - LTC1049CN8
 Order IC OPAMP CHOP-STBL W/CAPS 8-DIP-LTC1049CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1049CN8-ND.
IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1049CS8
 Order IC OPAMP CHOP-STBL W/CAPS 8SOIC-LTC1049CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1049CS8-ND.
IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1050CS8
 Order IC OPAMP CHOP-STBL W/CAPS 8SOIC-LTC1050CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1050CS8-ND.
IC OPAMP CHOP-STBL W/CAPS 8-DIP - LTC1150CN8
 Order IC OPAMP CHOP-STBL W/CAPS 8-DIP-LTC1150CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1150CN8-ND.
IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1150CS8
 Order IC OPAMP CHOP-STBL W/CAPS 8SOIC-LTC1150CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1150CS8-ND.
IC OPAMP CHOP-STBL W/CAPS 8-DIP - LTC1050ACN8
 Order IC OPAMP CHOP-STBL W/CAPS 8-DIP-LTC1050ACN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1050ACN8-ND.
IC OPAMP CHOP-STBL W/CAPS 8CDIP - LTC1049CJ8
 Order IC OPAMP CHOP-STBL W/CAPS 8CDIP-LTC1049CJ8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1049CJ8-ND.
IC OPAMP CHOP-STBL W/CAPS 14DIP - LTC1050CN
 Order IC OPAMP CHOP-STBL W/CAPS 14DIP-LTC1050CN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1050CN-ND.
IC OPAMP CHOP-STBL W/CAPS 8SOIC - LTC1050HS8
 Order IC OPAMP CHOP-STBL W/CAPS 8SOIC-LTC1050HS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1050HS8-ND.
IC OPAMP CHOP-STBL W/CAPS 8-DIP - LTC1049CN8#PBF
 Order IC OPAMP CHOP-STBL W/CAPS 8-DIP-LTC1049CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1049CN8#PBF-ND.