IC CMOS VOLT CONV SW-CAP 8-DIP - LTC1046CN8 - Integrated Circuits (ICs)

Digi-Key Part Number LTC1046CN8-ND
Price Break
600
Unit Price
1.73152
Extended Price
1038.91
Manufacturer Part NumberLTC1046CN8
Product DescriptionIC CMOS VOLT CONV SW-CAP 8-DIP
Quantity Available Non-Stock
All prices are in GBP

IC CMOS VOLT CONV SW-CAP 8-DIP - LTC1046CN8 - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC1046CN8
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeSwitched Capacitor
Number of Outputs1 - Single
Voltage - Input1.5 ~ 6V
Voltage - Output-1.5 ~ -6V, 3 ~ 12V
Current - Output50mA
Output Power-
Package / Case8-DIP
PackagingTube
Internal Switch(s)Yes
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1046CN8
LTC1046CN8

Purchase IC CMOS VOLT CONV SW-CAP 8-DIP - LTC1046CN8 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CMOS VOLT CONV SW-CAP 8-DIP - LTC1046CN8
Integrated Circuits (ICs)

IC CMOS VOLT CONV SW-CAP 8-DIP - LTC1046CN8 (LTC1046CN8-ND)

Related parts Integrated Circuits (ICs):
IC CMOS VOLT CONV SW-CAP 8-DIP - LTC1046CN8
 Order IC CMOS VOLT CONV SW-CAP 8-DIP-LTC1046CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1046CN8-ND.
IC CMOS VOLT CONV SW-CAP 8-DIP - LTC1044CN8
 Order IC CMOS VOLT CONV SW-CAP 8-DIP-LTC1044CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1044CN8-ND.
IC CMOS VOLT CONV SW-CAP 8-DIP - LTC1044ACN8
 Order IC CMOS VOLT CONV SW-CAP 8-DIP-LTC1044ACN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1044ACN8-ND.
IC CMOS VOLT CONV SW-CAP 8-DIP - LTC1044AIN8
 Order IC CMOS VOLT CONV SW-CAP 8-DIP-LTC1044AIN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1044AIN8-ND.
IC CMOS VOLT CONV SW-CAP 8-DIP - LTC1046IN8
 Order IC CMOS VOLT CONV SW-CAP 8-DIP-LTC1046IN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1046IN8-ND.
IC CMOS VOLT CONV SW-CAP 8-DIP - LTC1046CN8#PBF
 Order IC CMOS VOLT CONV SW-CAP 8-DIP-LTC1046CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1046CN8#PBF-ND.
IC CMOS VOLT CONV SW-CAP 8-DIP - LTC1044CN8#PBF
 Order IC CMOS VOLT CONV SW-CAP 8-DIP-LTC1044CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1044CN8#PBF-ND.
IC CMOS VOLT CONV SW-CAP 8-DIP - LTC1044ACN8#PBF
 Order IC CMOS VOLT CONV SW-CAP 8-DIP-LTC1044ACN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1044ACN8#PBF-ND.
IC CMOS VOLT CONV SW-CAP 8-DIP - LTC1044AIN8#PBF
 Order IC CMOS VOLT CONV SW-CAP 8-DIP-LTC1044AIN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1044AIN8#PBF-ND.
IC CMOS VOLT CONV SW-CAP 8-DIP - LTC1046IN8#PBF
 Order IC CMOS VOLT CONV SW-CAP 8-DIP-LTC1046IN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1046IN8#PBF-ND.
IC CMOS VOLT CONV SW-CAP 8-SOIC - LTC1044CS8
 Order IC CMOS VOLT CONV SW-CAP 8-SOIC-LTC1044CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1044CS8-ND.
IC CMOS VOLT CONV SW-CAP 8-SOIC - LTC1046CS8
 Order IC CMOS VOLT CONV SW-CAP 8-SOIC-LTC1046CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1046CS8-ND.
IC CMOS VOLT CONV SW-CAP 8-SOIC - LTC1044ACS8
 Order IC CMOS VOLT CONV SW-CAP 8-SOIC-LTC1044ACS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1044ACS8-ND.
IC CMOS VOLT CONV SW-CAP 8-SOIC - LTC1044AIS8
 Order IC CMOS VOLT CONV SW-CAP 8-SOIC-LTC1044AIS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1044AIS8-ND.
IC CMOS VOLT CONV SW-CAP 8-SOIC - LTC1044CS8#TR
 Order IC CMOS VOLT CONV SW-CAP 8-SOIC-LTC1044CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1044CS8TR-ND.