DC VOLTMETER 4-40 VDC - QM100V-40 - Industrial Controls, Meters

Digi-Key Part Number 227-1054-ND
Price Break
1
5
10
Unit Price
26.23
24.92
23.608
Extended Price
26.23
124.60
236.08
Manufacturer Part NumberQM100V-40
Product DescriptionDC VOLTMETER 4-40 VDC
Quantity Available 36
All prices are in GBP

DC VOLTMETER 4-40 VDC - QM100V-40 - Industrial Controls, Meters Details
Technical/Catalog InformationQM100V-40
VendorMartel Electronics
CategoryIndustrial Controls, Meters
Display TypeLCD - Black Characters, Grey Background
Voltage - Input4 ~ 40V
Number of Digits/Alpha3.5
Mounting TypePanel Mount, 2 Wire Leads
Voltage - Supply3 V ~ 50 V
BacklightWithout Backlight
TypeDigital Voltmeter
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QM100V 40
QM100V40
227 1054 ND
2271054ND
227-1054

Purchase DC VOLTMETER 4-40 VDC - QM100V-40 - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DC VOLTMETER 4-40 VDC - QM100V-40
Industrial Controls, Meters

DC VOLTMETER 4-40 VDC - QM100V-40 (227-1054-ND)

Related parts Industrial Controls, Meters :
LCD DC VOLTMETER 4-25 VDC - QM100V
 Order LCD DC VOLTMETER 4-25 VDC-QM100V online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1042-ND.
DC VOLTMETER 4-40 VDC - QM100V-40
 Order DC VOLTMETER 4-40 VDC-QM100V-40 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1054-ND.
LCD ANALOG GAUGE DC VOLTMETER - QM130M
 Order LCD ANALOG GAUGE DC VOLTMETER-QM130M online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1045-ND.
STANDOFF M/F HEX 4-40 NYL .500" - 4802
 Order STANDOFF M/F HEX 4-40 NYL .500"-4802 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4802K-ND.
KIT HARDWARE 4-40 42PCS/PKG - HD34
 Order KIT HARDWARE 4-40 42PCS/PKG-HD34 online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2006-ND.
ANVIL STANDOFF BUSHING 4-40 THR - 1309
 Order ANVIL STANDOFF BUSHING 4-40 THR-1309 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1309K-ND.
STANDOFF HINGED F/F 4-40 THREAD - 330
 Order STANDOFF HINGED F/F 4-40 THREAD-330 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 330K-ND.
HDWR 1/2"SCREW 4/40 HANDLE MTG - 9902
 Order HDWR 1/2"SCREW 4/40 HANDLE MTG-9902 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9902K-ND.
SCREW FLAT HEAD 4-40 25PCS/PKG - SC4-27/25
 Order SCREW FLAT HEAD 4-40 25PCS/PKG-SC4-27/25 online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2004-ND.
HARDWARE THUMB SCREW 4-40 - 4-40THMB-1
 Order HARDWARE THUMB SCREW 4-40-4-40THMB-1 online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number 4-40THMB-1-ND.
REPLACE SCREWS #4-40 FLAT HEAD - 4862
 Order REPLACE SCREWS #4-40 FLAT HEAD-4862 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4862PO-ND.
PANEL METER LCD 4-20MA W/BK LITE - DPM742-BL
 Order PANEL METER LCD 4-20MA W/BK LITE-DPM742-BL online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1056-ND.
VOLTMETER LCD 200MV 0.25" DIG HT - V1
 Order VOLTMETER LCD 200MV 0.25" DIG HT-V1 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1059-ND.
VOLTMETER LCD 200MV 0.6" DIG HT - V600
 Order VOLTMETER LCD 200MV 0.6" DIG HT-V600 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1061-ND.
NUT HEX 4-40 ZINC PLATED - HNZ440
 Order NUT HEX 4-40 ZINC PLATED-HNZ440 online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H216-ND.