TRIMPOT 5K OHM 11TRN 5MM TOP - PVG5A502C01R00 - Potentiometers, Variable Resistors

Digi-Key Part Number 490-2672-2-ND
Price Break
250
500
1000
2500
5000
Unit Price
0.97292
0.8814
0.81101
0.73005
0.67584
Extended Price
243.23
440.70
811.01
1825.12
3379.20
Manufacturer Part NumberPVG5A502C01R00
Product DescriptionTRIMPOT 5K OHM 11TRN 5MM TOP
Quantity Available 0
All prices are in GBP

TRIMPOT 5K OHM 11TRN 5MM TOP - PVG5A502C01R00 - Potentiometers, Variable Resistors Details
Technical/Catalog InformationPVG5A502C01R00
VendorMurata Electronics North America
CategoryPotentiometers, Variable Resistors
Resistance In Ohms5.00K
Power (Watts)0.25W, 1/4W
Number of Turns11
Package / CaseSquare - 0.189" L x 0.138" W x 0.201" H (4.80mm x 3.50mm x 5.10mm)
PackagingTape & Reel (TR)
Adjustment TypeTop Adjustment
Tolerance±10%
SeriesPVG5
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PVG5A502C01R00
PVG5A502C01R00
490 2672 2 ND
49026722ND
490-2672-2

Purchase TRIMPOT 5K OHM 11TRN 5MM TOP - PVG5A502C01R00 - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRIMPOT 5K OHM 11TRN 5MM TOP - PVG5A502C01R00
Potentiometers, Variable Resistors

TRIMPOT 5K OHM 11TRN 5MM TOP - PVG5A502C01R00 (490-2672-2-ND)

Related parts Potentiometers, Variable Resistors:
TRIMPOT 5K OHM 11TRN 5MM TOP - PVG5A502C01R00
 Order TRIMPOT 5K OHM 11TRN 5MM TOP-PVG5A502C01R00 online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2672-2-ND.
POT 5K OHM 3MM TRIM 1TRN SMD - PVZ3A502A01R00
 Order POT 5K OHM 3MM TRIM 1TRN SMD-PVZ3A502A01R00 online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2028-2-ND.
TRIMPOT 1K OHM 1 TRN 3MM SMD - PVG3A102C01R00
 Order TRIMPOT 1K OHM 1 TRN 3MM SMD-PVG3A102C01R00 online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2643-2-ND.
TRIMPOT CERM 100K OHM 25TRN TOP - PV36W104C01B00
 Order TRIMPOT CERM 100K OHM 25TRN TOP-PV36W104C01B00 online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2876-ND.
FERRITE CHIP 220 OHM 2000MA 0805 - BLM21PG221SN1D
 Order FERRITE CHIP 220 OHM 2000MA 0805-BLM21PG221SN1D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1054-1-ND.
FERRITE ARRAY 120 OHM 150MA SMD - BLA31AG121SN4D
 Order FERRITE ARRAY 120 OHM 150MA SMD-BLA31AG121SN4D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1000-2-ND.
FERRITE CHIP 60 OHM 500MA 0603 - BLM18PG600SN1D
 Order FERRITE CHIP 60 OHM 500MA 0603-BLM18PG600SN1D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1036-2-ND.
CHOKE COMMON MODE 1000 OHM 1206 - DLW31SN102SQ2L
 Order CHOKE COMMON MODE 1000 OHM 1206-DLW31SN102SQ2L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1069-2-ND.
FERRITE ARRAY 600 OHM 100MA SMD - BLA31AG601SN4D
 Order FERRITE ARRAY 600 OHM 100MA SMD-BLA31AG601SN4D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1001-1-ND.
FERRITE CHIP 600 OHM 300MA 0402 - BLM15AG601SN1D
 Order FERRITE CHIP 600 OHM 300MA 0402-BLM15AG601SN1D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1006-1-ND.