IC OP AMP INSTRUMENTATION TO-5 - LM725CH/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM725CH-ND
Price Break
1
25
100
250
500
1000
Unit Price
5.23
4.16
3.56
3.35
3.26
3.04
Extended Price
5.23
104.00
356.00
837.50
1630.00
3040.00
Manufacturer Part NumberLM725CH/NOPB
Product DescriptionIC OP AMP INSTRUMENTATION TO-5
Quantity Available 464
All prices are in GBP

IC OP AMP INSTRUMENTATION TO-5 - LM725CH/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM725CH/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingBulk
Amplifier TypeInstrumentation
Number of Circuits1 - Single
Package / CaseTO-5
Slew Rate0.2 V/µs
Gain Bandwidth Product1MHz
Current - Supply1mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)6 V ~ 44 V, ±3 V ~ 22 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM725CH NOPB
LM725CHNOPB
LM725CH ND
LM725CHND
LM725CH

Purchase IC OP AMP INSTRUMENTATION TO-5 - LM725CH/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP INSTRUMENTATION TO-5 - LM725CH/NOPB
Integrated Circuits (ICs)

IC OP AMP INSTRUMENTATION TO-5 - LM725CH/NOPB (LM725CH-ND)

Related parts Integrated Circuits (ICs):
IC OP AMP INSTRUMENTATION TO-5 - LM725CH/NOPB
 Order IC OP AMP INSTRUMENTATION TO-5-LM725CH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM725CH-ND.
IC OP AMP PRECISION TO-5 - LM108AH/NOPB
 Order IC OP AMP PRECISION TO-5-LM108AH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM108AH-ND.
IC OP AMP DUAL 8-DIP - LM1458N/NOPB
 Order IC OP AMP DUAL 8-DIP-LM1458N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458NNS-ND.
IC OP AMP DUAL 8-SOIC - LM1458M/NOPB
 Order IC OP AMP DUAL 8-SOIC-LM1458M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458M-ND.
IC OP AMP HI PERFORMANCE TO-5 - LM741CH/NOPB
 Order IC OP AMP HI PERFORMANCE TO-5-LM741CH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM741CH-ND.
IC OP AMP POWER TO-220-5 - LM675T/NOPB
 Order IC OP AMP POWER TO-220-5-LM675T/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM675T-ND.
IC OP AMP TO-5 - LM308AH/NOPB
 Order IC OP AMP TO-5-LM308AH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM308AH-ND.
IC OP AMP HI PERFORMANCE TO-5 - LM741H/NOPB
 Order IC OP AMP HI PERFORMANCE TO-5-LM741H/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM741H-ND.
IC OP AMP GENERAL PURPOSE TO-5 - LM301AH/NOPB
 Order IC OP AMP GENERAL PURPOSE TO-5-LM301AH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM301AH-ND.
IC OP AMP LOW VOLTAGE SC70-5 - LMV321M7/NOPB
 Order IC OP AMP LOW VOLTAGE SC70-5-LMV321M7/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV321M7CT-ND.
IC OP AMP LOPWR/V R-R OUT SC70-5 - LPV321M7X/NOPB
 Order IC OP AMP LOPWR/V R-R OUT SC70-5-LPV321M7X/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LPV321M7X-ND.
IC OP AMP WB DUAL JFET IN 8-DIP - LF353N/NOPB
 Order IC OP AMP WB DUAL JFET IN 8-DIP-LF353N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF353NNS-ND.
IC OP AMP MONO WB JFET IN 8-DIP - LF356N/NOPB
 Order IC OP AMP MONO WB JFET IN 8-DIP-LF356N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF356N-ND.
IC OP AMP HIGH SLEW RATE 8-DIP - LM318N/NOPB
 Order IC OP AMP HIGH SLEW RATE 8-DIP-LM318N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM318N-ND.
IC OP AMP QUAD 741 14-DIP - LM348N/NOPB
 Order IC OP AMP QUAD 741 14-DIP-LM348N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM348NNS-ND.