OSC 48.0000 MHZ 3.3V SMD - CB3LV-3I-48M0000 - Crystals and Oscillators

Digi-Key Part Number CTX315LVCT-ND
Price Break
1
10
50
100
500
Unit Price
2.38
2.192
1.2576
0.8743
0.74658
Extended Price
2.38
21.92
62.88
87.43
373.29
Manufacturer Part NumberCB3LV-3I-48M0000
Product DescriptionOSC 48.0000 MHZ 3.3V SMD
Quantity Available 1169
All prices are in GBP

OSC 48.0000 MHZ 3.3V SMD - CB3LV-3I-48M0000 - Crystals and Oscillators Details
Technical/Catalog InformationCB3LV-3I-48M0000
VendorCTS Frequency Controls (VA)
CategoryCrystals and Oscillators
Frequency48.000MHz
Package / Case7.5mm x 5.0mm
PackagingCut Tape (CT)
Supply Voltage3.3V
Current - Supply40mA
TypeStandard
Operating Temperature-40°C ~ 85°C
Frequency Stability±50ppm
SeriesCB3LV
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB3LV 3I 48M0000
CB3LV3I48M0000
CTX315LVCT ND
CTX315LVCTND
CTX315LVCT

Purchase OSC 48.0000 MHZ 3.3V SMD - CB3LV-3I-48M0000 - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC 48.0000 MHZ 3.3V SMD - CB3LV-3I-48M0000
Crystals and Oscillators

OSC 48.0000 MHZ 3.3V SMD - CB3LV-3I-48M0000 (CTX315LVCT-ND)

Related parts Crystals and Oscillators:
OSC 48.0000 MHZ 3.3V SMD - CB3LV-3I-48M0000
 Order OSC 48.0000 MHZ 3.3V SMD-CB3LV-3I-48M0000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX315LVCT-ND.
OSC 60.0000 MHZ 3.3V SMD - CB3LV-3I-60M0000
 Order OSC 60.0000 MHZ 3.3V SMD-CB3LV-3I-60M0000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX712LVCT-ND.
OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864
 Order OSC 3.6864 MHZ 3.3V SMD-CB3LV-3C-3M6864 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX260LVCT-ND.
OSC 64.000 MHZ 3.3V SMD - CB3LV-3C-64M0000
 Order OSC 64.000 MHZ 3.3V SMD-CB3LV-3C-64M0000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX286LVCT-ND.
OSC VCTCXO 10.00 MHZ SMD - VC-TXO-39SM-100-TR
 Order OSC VCTCXO 10.00 MHZ SMD-VC-TXO-39SM-100-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X493CT-ND.
OSC CLOCK 48.000000 MHZ 3.3V SMD - 636L3C048M00000
 Order OSC CLOCK 48.000000 MHZ 3.3V SMD-636L3C048M00000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX702CT-ND.
OSC VCTCXO 13.00MHZ 3V SMD - ASVTX-09-13.00MHZ-T
 Order OSC VCTCXO 13.00MHZ 3V SMD-ASVTX-09-13.00MHZ-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9334-1-ND.
OSC VCXO 20.000 MHZ SMD - ECS-VXO-73-20.00-TR
 Order OSC VCXO 20.000 MHZ SMD-ECS-VXO-73-20.00-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1111CT-ND.
OSC TCXO 13.000000 MHZ SMD - NT3225SA-13.000000MHZ
 Order OSC TCXO 13.000000 MHZ SMD-NT3225SA-13.000000MHZ online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1086-1-ND.
OSC MEMS 10.000 MHZ 3.0V SMD - ASFLM1-10.000MHZ-C-T
 Order OSC MEMS 10.000 MHZ 3.0V SMD-ASFLM1-10.000MHZ-C-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9654-2-ND.
CRYSTAL 20 MHZ LOW PROFILE SMD - XL-1C-20.0000
 Order CRYSTAL 20 MHZ LOW PROFILE SMD-XL-1C-20.0000 online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW405-ND.
SWITCH TAPE SEAL 3 POS SMD - 219-3MST
 Order SWITCH TAPE SEAL 3 POS SMD-219-3MST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2193MST-ND.
SENSOR ACCELEROMETER 3-AXIS SMD - 0-1005685-1
 Order SENSOR ACCELEROMETER 3-AXIS SMD-0-1005685-1 online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number MSP1005-ND.
BUZZER MAGNETIC 8.5MM 3-5V SMD - CSS-J4D20
 Order BUZZER MAGNETIC 8.5MM 3-5V SMD-CSS-J4D20 online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1198-1-ND.
BUZZER PIEZO 16.9MM 3-20VDC SMD - CMI-1240
 Order BUZZER PIEZO 16.9MM 3-20VDC SMD-CMI-1240 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1196-5-ND.