OSC 40.0000 MHZ 3.3V SMD - CB3LV-3I-40M0000 - Crystals and Oscillators

Digi-Key Part Number CTX314LVTR-ND
Price Break
1000
Unit Price
0.84143
Extended Price
841.43
Manufacturer Part NumberCB3LV-3I-40M0000
Product DescriptionOSC 40.0000 MHZ 3.3V SMD
Quantity Available 14000
All prices are in GBP

OSC 40.0000 MHZ 3.3V SMD - CB3LV-3I-40M0000 - Crystals and Oscillators Details
Technical/Catalog InformationCB3LV-3I-40M0000
VendorCTS-Frequency Controls
CategoryCrystals and Oscillators
Frequency40MHz
Package / Case7.5mm x 5.0mm
PackagingTape & Reel (TR)
Supply Voltage3.3V
Current - Supply40mA
TypeStandard
Operating Temperature-40°C ~ 85°C
Frequency Stability±50ppm
SeriesCB3LV
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB3LV 3I 40M0000
CB3LV3I40M0000
CTX314LVTR ND
CTX314LVTRND
CTX314LVTR

Purchase OSC 40.0000 MHZ 3.3V SMD - CB3LV-3I-40M0000 - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC 40.0000 MHZ 3.3V SMD - CB3LV-3I-40M0000
Crystals and Oscillators

OSC 40.0000 MHZ 3.3V SMD - CB3LV-3I-40M0000 (CTX314LVTR-ND)

Related parts Crystals and Oscillators:
OSC 40.0000 MHZ 3.3V SMD - CB3LV-3I-40M0000
 Order OSC 40.0000 MHZ 3.3V SMD-CB3LV-3I-40M0000 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX314LVTR-ND.
OSC 40.0000 MHZ 3.3V SMD - CB3LV-3I-40M0000
 Order OSC 40.0000 MHZ 3.3V SMD-CB3LV-3I-40M0000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX314LVCT-ND.
OSC 40.0000 MHZ 3.3V SMD - CB3LV-3I-40M0000
 Order OSC 40.0000 MHZ 3.3V SMD-CB3LV-3I-40M0000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX314LVDKR-ND.
OSC 40.000 MHZ 3.3V SMD - CB3LV-3C-40M0000
 Order OSC 40.000 MHZ 3.3V SMD-CB3LV-3C-40M0000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX280LVCT-ND.
OSC 40.000 MHZ 3.3V SMD - CB3LV-3C-40M0000
 Order OSC 40.000 MHZ 3.3V SMD-CB3LV-3C-40M0000 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX280LVTR-ND.
OSC 40.0000 MHZ 5.0V SMD - CB3-3I-40M0000
 Order OSC 40.0000 MHZ 5.0V SMD-CB3-3I-40M0000 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX314TR-ND.
OSC 25.0000 MHZ 3.3V SMD - CB3LV-3I-25M0000
 Order OSC 25.0000 MHZ 3.3V SMD-CB3LV-3I-25M0000 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX308LVTR-ND.
OSC 8.0000 MHZ 3.3V SMD - CB3LV-3I-8M0000
 Order OSC 8.0000 MHZ 3.3V SMD-CB3LV-3I-8M0000 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX301LVTR-ND.
OSC 8.1920 MHZ 3.3V SMD - CB3LV-3I-8M1920
 Order OSC 8.1920 MHZ 3.3V SMD-CB3LV-3I-8M1920 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX302LVTR-ND.
OSC 12.0000 MHZ 3.3V SMD - CB3LV-3I-12M0000
 Order OSC 12.0000 MHZ 3.3V SMD-CB3LV-3I-12M0000 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX303LVTR-ND.
OSC 18.4320 MHZ 3.3V SMD - CB3LV-3I-18M4320
 Order OSC 18.4320 MHZ 3.3V SMD-CB3LV-3I-18M4320 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX305LVTR-ND.
OSC 20.0000 MHZ 3.3V SMD - CB3LV-3I-20M0000
 Order OSC 20.0000 MHZ 3.3V SMD-CB3LV-3I-20M0000 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX306LVTR-ND.
OSC 24.0000 MHZ 3.3V SMD - CB3LV-3I-24M0000
 Order OSC 24.0000 MHZ 3.3V SMD-CB3LV-3I-24M0000 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX307LVTR-ND.
OSC 30.0000 MHZ 3.3V SMD - CB3LV-3I-30M0000
 Order OSC 30.0000 MHZ 3.3V SMD-CB3LV-3I-30M0000 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX309LVTR-ND.
OSC 32.0000 MHZ 3.3V SMD - CB3LV-3I-32M0000
 Order OSC 32.0000 MHZ 3.3V SMD-CB3LV-3I-32M0000 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX310LVTR-ND.