IC COMPARATOR QUAD HP 14-DIP - LM239J - Integrated Circuits (ICs)

Digi-Key Part Number LM239J-ND
Price Break
1
25
100
250
500
1000
Unit Price
4.53
4.45
3.81
3.45
3.38
3.31
Extended Price
4.53
111.25
381.00
862.50
1690.00
3310.00
Manufacturer Part NumberLM239J
Product DescriptionIC COMPARATOR QUAD HP 14-DIP
Quantity Available 251
All prices are in GBP

IC COMPARATOR QUAD HP 14-DIP - LM239J - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM239J
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeCMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply2 V ~ 36 V, ±1 V ~ 18 V
Number of Elements4 - Quad
Package / Case14-CDIP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LM239J
LM239J

Purchase IC COMPARATOR QUAD HP 14-DIP - LM239J - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMPARATOR QUAD HP 14-DIP - LM239J
Integrated Circuits (ICs)

IC COMPARATOR QUAD HP 14-DIP - LM239J (LM239J-ND)

Related parts Integrated Circuits (ICs):
IC COMPARATOR QUAD HP 14-DIP - LM239J
 Order IC COMPARATOR QUAD HP 14-DIP-LM239J online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM239J-ND.
IC COMPARATOR HS DIFF 8-DIP - LM360N/NOPB
 Order IC COMPARATOR HS DIFF 8-DIP-LM360N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM360N-ND.
IC COMPARATOR HS DUAL 14-DIP - LM319N
 Order IC COMPARATOR HS DUAL 14-DIP-LM319N online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1577-5-ND.
IC COMPARATOR QUAD 14-DIP - LM339AN
 Order IC COMPARATOR QUAD 14-DIP-LM339AN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM339ANFS-ND.
IC OP AMP QUAD 741 14-DIP - LM348N/NOPB
 Order IC OP AMP QUAD 741 14-DIP-LM348N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM348NNS-ND.
IC COMPARATOR QUAD - MM74C909N
 Order IC COMPARATOR QUAD-MM74C909N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number MM74C909N-ND.
IC FLUID LEVEL DETECTOR 14-DIP - LM1830N
 Order IC FLUID LEVEL DETECTOR 14-DIP-LM1830N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1830N-ND.
IC PHASE LOCKED LOOP 14-DIP - LM565CN/NOPB
 Order IC PHASE LOCKED LOOP 14-DIP-LM565CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM565CN-ND.
IC COMPARATOR DUAL VOLTAGE 16DIP - LH2111D
 Order IC COMPARATOR DUAL VOLTAGE 16DIP-LH2111D online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LH2111D-ND.
IC AMP ADAPTIVE SENSOR 14-DIP - LM1815N/NOPB
 Order IC AMP ADAPTIVE SENSOR 14-DIP-LM1815N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1815N-ND.
IC COMPARATOR R-R OUT SOT23-5 - LMV7219M5/NOPB
 Order IC COMPARATOR R-R OUT SOT23-5-LMV7219M5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV7219M5CT-ND.
IC COMPARATOR SC-70-5 - LMV7219M7/NOPB
 Order IC COMPARATOR SC-70-5-LMV7219M7/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV7219M7CT-ND.
IC COMPARATOR SNGL 7NS 8-DIP - AD8561AN
 Order IC COMPARATOR SNGL 7NS 8-DIP-AD8561AN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8561AN-ND.
IC COMPARATOR QUAD LP 14SOIC - CMP04FSZ-REEL
 Order IC COMPARATOR QUAD LP 14SOIC-CMP04FSZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number CMP04FSZ-REEL-ND.
IC AMPLIFIER QUAD 14-DIP - LM3900N
 Order IC AMPLIFIER QUAD 14-DIP-LM3900N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3900N-ND.