IC DVR QUAD FLT PROT PERF 16DIP - DS3668N/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number DS3668N-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.6
1.82
1.51
1.3
1.21
1.15
Extended Price
2.60
45.50
151.00
325.00
605.00
1150.00
Manufacturer Part NumberDS3668N/NOPB
Product DescriptionIC DVR QUAD FLT PROT PERF 16DIP
Quantity Available 264
All prices are in GBP

IC DVR QUAD FLT PROT PERF 16DIP - DS3668N/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationDS3668N/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers4/0
TypeDriver
Voltage - Supply3 V ~ 5.25 V
Package / Case16-DIP
PackagingTube
Protocol-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS3668N NOPB
DS3668NNOPB
DS3668N ND
DS3668NND
DS3668N

Purchase IC DVR QUAD FLT PROT PERF 16DIP - DS3668N/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DVR QUAD FLT PROT PERF 16DIP - DS3668N/NOPB
Integrated Circuits (ICs)

IC DVR QUAD FLT PROT PERF 16DIP - DS3668N/NOPB (DS3668N-ND)

Related parts Integrated Circuits (ICs):
IC DVR QUAD FLT PROT PERF 16DIP - DS3668N/NOPB
 Order IC DVR QUAD FLT PROT PERF 16DIP-DS3668N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS3668N-ND.
IC DRIVER QUAD HICURR PER 16-DIP - DS3658N/NOPB
 Order IC DRIVER QUAD HICURR PER 16-DIP-DS3658N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS3658N-ND.
IC DVR LCD 32 SEG DISPLAY 44PLCC - MM5452V/NOPB
 Order IC DVR LCD 32 SEG DISPLAY 44PLCC-MM5452V/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number MM5452V-ND.
IC SW QUAD JFET ANLG SPST 16DIP - SW06GPZ
 Order IC SW QUAD JFET ANLG SPST 16DIP-SW06GPZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SW06GPZ-ND.
IC OP AMP QUAD LOW NOISE 14-DIP - LM837N/NOPB
 Order IC OP AMP QUAD LOW NOISE 14-DIP-LM837N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM837N-ND.
IC DVR/RCVR DUAL LP EI232 16-DIP - DS14C232CN/NOPB
 Order IC DVR/RCVR DUAL LP EI232 16-DIP-DS14C232CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS14C232CN-ND.
IC OP AMP QUAD LOW POWER 14-DIP - LM324AN/NOPB
 Order IC OP AMP QUAD LOW POWER 14-DIP-LM324AN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM324ANNS-ND.
IC DVR HICURR DARLINGTON 16SOIC - DS2003CM/NOPB
 Order IC DVR HICURR DARLINGTON 16SOIC-DS2003CM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS2003CM-ND.
IC COMPARATOR QUAD - MM74C909N
 Order IC COMPARATOR QUAD-MM74C909N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number MM74C909N-ND.
IC CONVERTER FREQ TO VOLT 14-DIP - LM2907N/NOPB
 Order IC CONVERTER FREQ TO VOLT 14-DIP-LM2907N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2907N-ND.
IC REG POSITIVE ADJ TO-3 - LM317K STEEL/NOPB
 Order IC REG POSITIVE ADJ TO-3-LM317K STEEL/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM317K STEEL-ND.
IC REGULATOR ADJ 3A TO-3 - LM350K STEEL/NOPB
 Order IC REGULATOR ADJ 3A TO-3-LM350K STEEL/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM350K STEELNS-ND.
IC AMPLIFIER QUAD 14-DIP - LM3900N
 Order IC AMPLIFIER QUAD 14-DIP-LM3900N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3900N-ND.
IC OP AMP HI PERFORMANCE 8-DIP - LM741CN/NOPB
 Order IC OP AMP HI PERFORMANCE 8-DIP-LM741CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM741CNNS-ND.
IC VOLT REG 5V 100MA TO-92 - LM78L05ACZ/NOPB
 Order IC VOLT REG 5V 100MA TO-92-LM78L05ACZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L05ACZNS-ND.