IC MULTIVIBRATOR MONO DUAL 16DIP - DM96S02N - Integrated Circuits (ICs)

Digi-Key Part Number DM96S02N-ND
Price Break
500
Unit Price
2.3359
Extended Price
1167.95
Manufacturer Part NumberDM96S02N
Product DescriptionIC MULTIVIBRATOR MONO DUAL 16DIP
Quantity Available Non-Stock
All prices are in GBP

IC MULTIVIBRATOR MONO DUAL 16DIP - DM96S02N - Integrated Circuits (ICs) Details
Technical/Catalog InformationDM96S02N
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits2 - Dual
Series74S
Package / Case16-DIP
Logic TypeTTL Monostable
PackagingTube
Mounting Type*
Number of Inputs*
Output Current High, Low*
Supply Voltage*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DM96S02N
DM96S02N

Purchase IC MULTIVIBRATOR MONO DUAL 16DIP - DM96S02N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MULTIVIBRATOR MONO DUAL 16DIP - DM96S02N
Integrated Circuits (ICs)

IC MULTIVIBRATOR MONO DUAL 16DIP - DM96S02N (DM96S02N-ND)

Related parts Integrated Circuits (ICs):
IC MULTIVIBRATOR MONO DUAL 16DIP - DM96S02N
 Order IC MULTIVIBRATOR MONO DUAL 16DIP-DM96S02N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM96S02N-ND.
IC MULTIVIBRATOR MONO DUAL 16DIP - CD4528BCN
 Order IC MULTIVIBRATOR MONO DUAL 16DIP-CD4528BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4528BCN-ND.
IC MULTIVIBRATOR MONO DUAL 16DIP - MM74C221N
 Order IC MULTIVIBRATOR MONO DUAL 16DIP-MM74C221N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C221N-ND.
IC MULTIVIBRATOR MONO DUAL 16DIP - CD4538BCN
 Order IC MULTIVIBRATOR MONO DUAL 16DIP-CD4538BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4538BCN-ND.
IC MULTIVIBRATOR MONO DUAL 16DIP - DM96L02N
 Order IC MULTIVIBRATOR MONO DUAL 16DIP-DM96L02N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM96L02N-ND.
IC MULTIVIBRATOR MONO DUAL 16DIP - DM74123N
 Order IC MULTIVIBRATOR MONO DUAL 16DIP-DM74123N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74123N-ND.
IC MULTIVIBRATOR MONO DUAL 16DIP - HCF4538BEY
 Order IC MULTIVIBRATOR MONO DUAL 16DIP-HCF4538BEY online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1378-5-ND.
IC MULTIVIBRATOR MONO DL 16-DIP - MM74HC221AN
 Order IC MULTIVIBRATOR MONO DL 16-DIP-MM74HC221AN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC221AN-ND.
IC MULTIVIBRATOR MONO DL 16-DIP - MM74HC123AN
 Order IC MULTIVIBRATOR MONO DL 16-DIP-MM74HC123AN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC123AN-ND.
IC MULTIVIBRATOR MONO 14-DIP - CD4047BCN
 Order IC MULTIVIBRATOR MONO 14-DIP-CD4047BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4047BCN-ND.
IC MULTIVIBRATOR MONO DL 16-DIP - MM74HC4538N
 Order IC MULTIVIBRATOR MONO DL 16-DIP-MM74HC4538N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4538N-ND.
IC MULTIVIBRATOR MONO DL 16-SOIC - MM74HC123AM
 Order IC MULTIVIBRATOR MONO DL 16-SOIC-MM74HC123AM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC123AM-ND.
IC MULTIVIBRATOR MONO DL 16-SOIC - MM74HC221AM
 Order IC MULTIVIBRATOR MONO DL 16-SOIC-MM74HC221AM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC221AM-ND.
IC MULTIVIBRATOR MONO DL 16-DIP - MM74HC423AN
 Order IC MULTIVIBRATOR MONO DL 16-DIP-MM74HC423AN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC423AN-ND.
IC MULTIVIBRATOR MONO DL 16-SOIC - 74VHC123AM
 Order IC MULTIVIBRATOR MONO DL 16-SOIC-74VHC123AM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC123AM-ND.