IC MCU UNIV 4BIT MTP I/O 44-SSOP - T48C510-ILS - Integrated Circuits (ICs)

Digi-Key Part Number T48C510-ILS-ND
Price Break
310
Unit Price
3.41219
Extended Price
1057.78
Manufacturer Part NumberT48C510-ILS
Product DescriptionIC MCU UNIV 4BIT MTP I/O 44-SSOP
Quantity Available Non-Stock
All prices are in GBP

IC MCU UNIV 4BIT MTP I/O 44-SSOP - T48C510-ILS - Integrated Circuits (ICs) Details
Technical/Catalog InformationT48C510-ILS
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size4K x 8
RAM Size256 x 4
Number of I /O34
Package / Case44-SSOP
Speed8MHz
Controller SeriesMARC4 4-Bit
Oscillator TypeInternal
PackagingTube
Program Memory TypeEEPROM
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T48C510 ILS
T48C510ILS

Purchase IC MCU UNIV 4BIT MTP I/O 44-SSOP - T48C510-ILS - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU UNIV 4BIT MTP I/O 44-SSOP - T48C510-ILS
Integrated Circuits (ICs)

IC MCU UNIV 4BIT MTP I/O 44-SSOP - T48C510-ILS (T48C510-ILS-ND)

Related parts Integrated Circuits (ICs):
IC MCU UNIV 4BIT MTP I/O 44-SSOP - T48C510-ILS
 Order IC MCU UNIV 4BIT MTP I/O 44-SSOP-T48C510-ILS online from Digi-Key. Manufactured by Atmel. Digi-Key part number T48C510-ILS-ND.
IC MCU UNIV 4BIT MTP I/O 44-SSOP - T48C510-ILQ
 Order IC MCU UNIV 4BIT MTP I/O 44-SSOP-T48C510-ILQ online from Digi-Key. Manufactured by Atmel. Digi-Key part number T48C510-ILQ-ND.
IC RECEIVER AM/FM FRONT 44-SSOP - T4260-IL
 Order IC RECEIVER AM/FM FRONT 44-SSOP-T4260-IL online from Digi-Key. Manufactured by Atmel. Digi-Key part number T4260-IL-ND.
IC MCU FLASH 4K MTP 20SSOP - ATAM893T-TKQYD
 Order IC MCU FLASH 4K MTP 20SSOP-ATAM893T-TKQYD online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAM893T-TKQYD-ND.
IC MCU FLASH 4K MTP 20SSOP - ATAM893T-TKSYD
 Order IC MCU FLASH 4K MTP 20SSOP-ATAM893T-TKSYD online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAM893T-TKSYD-ND.
IC MCU UNIV PERIF INTERFAC 40DIP - P87C42
 Order IC MCU UNIV PERIF INTERFAC 40DIP-P87C42 online from Digi-Key. Manufactured by Intel. Digi-Key part number 804121-ND.
IC MCU UNIV PERIF INTRFAC 44PLCC - N87C42
 Order IC MCU UNIV PERIF INTRFAC 44PLCC-N87C42 online from Digi-Key. Manufactured by Intel. Digi-Key part number 804115-ND.
IC MCU UNIV PERIF INTRFAC 44MQFP - S87C42
 Order IC MCU UNIV PERIF INTRFAC 44MQFP-S87C42 online from Digi-Key. Manufactured by Intel. Digi-Key part number 804133-ND.
IC MCU LOW PWR MTP FLASH 32-TQFP - XE8806AMI026TLF
 Order IC MCU LOW PWR MTP FLASH 32-TQFP-XE8806AMI026TLF online from Digi-Key. Manufactured by Semtech. Digi-Key part number XE8806AMI026TR-ND.
IC MCU LOW PWR MTP FLASH 32-TQFP - XE8807AMI026TLF
 Order IC MCU LOW PWR MTP FLASH 32-TQFP-XE8807AMI026TLF online from Digi-Key. Manufactured by Semtech. Digi-Key part number XE8807AMI026TR-ND.
IC MCU LOW PWR MTP FLASH 32-TQFP - XE8806AMI026TLF
 Order IC MCU LOW PWR MTP FLASH 32-TQFP-XE8806AMI026TLF online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number XE8806AMI026CT-ND.
IC MCU LOW PWR MTP FLASH 32-TQFP - XE8807AMI026TLF
 Order IC MCU LOW PWR MTP FLASH 32-TQFP-XE8807AMI026TLF online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number XE8807AMI026CT-ND.
IC MCU UNIV PERIF INTRFAC 44PLCC - EE87C42
 Order IC MCU UNIV PERIF INTRFAC 44PLCC-EE87C42 online from Digi-Key. Manufactured by Intel. Digi-Key part number 863950-ND.
IC MCU UNIV PERIF INTRFAC 44MQFP - EG87C42
 Order IC MCU UNIV PERIF INTRFAC 44MQFP-EG87C42 online from Digi-Key. Manufactured by Intel. Digi-Key part number 864510-ND.
IC MCU UNIV PERIF INTERFAC 40DIP - UJ87C42
 Order IC MCU UNIV PERIF INTERFAC 40DIP-UJ87C42 online from Digi-Key. Manufactured by Intel. Digi-Key part number 864373-ND.