CAP 180PF 100V CERAMIC MONO 5% - B37979N1181J054 - Capacitors

Digi-Key Part Number 495-1484-3-ND
Price Break
2500
10000
25000
Unit Price
0.04193
0.03634
0.0341
Extended Price
104.83
363.40
852.50
Manufacturer Part NumberB37979N1181J054
Product DescriptionCAP 180PF 100V CERAMIC MONO 5%
Quantity Available Non-Stock
All prices are in GBP

CAP 180PF 100V CERAMIC MONO 5% - B37979N1181J054 - Capacitors Details
Technical/Catalog InformationB37979N1181J054
VendorEPCOS Inc
CategoryCapacitors
Capacitance180pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37979N1181J054
B37979N1181J054
495 1484 3 ND
49514843ND
495-1484-3

Purchase CAP 180PF 100V CERAMIC MONO 5% - B37979N1181J054 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 180PF 100V CERAMIC MONO 5% - B37979N1181J054
Capacitors

CAP 180PF 100V CERAMIC MONO 5% - B37979N1181J054 (495-1484-3-ND)

Related parts Capacitors :
CAP 180PF 100V CERAMIC MONO 5% - B37979N1181J054
 Order CAP 180PF 100V CERAMIC MONO 5%-B37979N1181J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1484-3-ND.
CAP 180PF 100V CERAMIC MONO 5% - B37979N1181J054
 Order CAP 180PF 100V CERAMIC MONO 5%-B37979N1181J054 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1484-1-ND.
CAP 180PF 50V CERAMIC MONO 5% - B37979N5181J000
 Order CAP 180PF 50V CERAMIC MONO 5%-B37979N5181J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4928-ND.
CAP 10PF 100V CERAMIC MONO 5% - B37979N1100J054
 Order CAP 10PF 100V CERAMIC MONO 5%-B37979N1100J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1000-3-ND.
CAP 12PF 100V CERAMIC MONO 5% - B37979N1120J054
 Order CAP 12PF 100V CERAMIC MONO 5%-B37979N1120J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1001-3-ND.
CAP 15PF 100V CERAMIC MONO 5% - B37979N1150J054
 Order CAP 15PF 100V CERAMIC MONO 5%-B37979N1150J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1002-3-ND.
CAP 18PF 100V CERAMIC MONO 5% - B37979N1180J054
 Order CAP 18PF 100V CERAMIC MONO 5%-B37979N1180J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1003-3-ND.
CAP 22PF 100V CERAMIC MONO 5% - B37979N1220J054
 Order CAP 22PF 100V CERAMIC MONO 5%-B37979N1220J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1004-3-ND.
CAP 27PF 100V CERAMIC MONO 5% - B37979N1270J054
 Order CAP 27PF 100V CERAMIC MONO 5%-B37979N1270J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1005-3-ND.
CAP 33PF 100V CERAMIC MONO 5% - B37979N1330J054
 Order CAP 33PF 100V CERAMIC MONO 5%-B37979N1330J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1006-3-ND.
CAP 39PF 100V CERAMIC MONO 5% - B37979N1390J054
 Order CAP 39PF 100V CERAMIC MONO 5%-B37979N1390J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1007-3-ND.
CAP 47PF 100V CERAMIC MONO 5% - B37979N1470J054
 Order CAP 47PF 100V CERAMIC MONO 5%-B37979N1470J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1008-3-ND.
CAP 56PF 100V CERAMIC MONO 5% - B37979N1560J054
 Order CAP 56PF 100V CERAMIC MONO 5%-B37979N1560J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1009-3-ND.
CAP 68PF 100V CERAMIC MONO 5% - B37979N1680J054
 Order CAP 68PF 100V CERAMIC MONO 5%-B37979N1680J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1010-3-ND.
CAP 82PF 100V CERAMIC MONO 5% - B37979N1820J054
 Order CAP 82PF 100V CERAMIC MONO 5%-B37979N1820J054 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1011-3-ND.