PTC RESETTABLE 1.10A 6V 1206 - MF-NSMF110-2 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number MF-NSMF110-2CT-ND
Price Break
1
10
100
500
1000
Unit Price
0.34
0.29
0.2712
0.23408
0.2264
Extended Price
0.34
2.90
27.12
117.04
226.40
Manufacturer Part NumberMF-NSMF110-2
Product DescriptionPTC RESETTABLE 1.10A 6V 1206
Quantity Available 17198
All prices are in GBP

PTC RESETTABLE 1.10A 6V 1206 - MF-NSMF110-2 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationMF-NSMF110-2
VendorBourns Inc. (VA)
CategoryOver Voltage, Current, Temperature Devices
Package / Case1206 (3216 metric)
PackagingCut Tape (CT)
Current - Hold (Ih)1.1A
Current - Trip (It)2.2A
Current - Max100A
Voltage - Max6V
Time to Trip0.1s
R Min/Max0.060 ~ 0.200 ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MF NSMF110 2
MFNSMF1102
MF NSMF110 2CT ND
MFNSMF1102CTND
MF-NSMF110-2CT

Purchase PTC RESETTABLE 1.10A 6V 1206 - MF-NSMF110-2 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PTC RESETTABLE 1.10A 6V 1206 - MF-NSMF110-2
Over Voltage, Current, Temperature Devices

PTC RESETTABLE 1.10A 6V 1206 - MF-NSMF110-2 (MF-NSMF110-2CT-ND)

Related parts Over Voltage, Current, Temperature Devices :
PTC RESETTABLE 1.10A 6V 1206 - MF-NSMF110-2
 Order PTC RESETTABLE 1.10A 6V 1206-MF-NSMF110-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-NSMF110-2TR-ND.
PTC RESETTABLE 1.10A 6V 1206 - MF-NSMF110-2
 Order PTC RESETTABLE 1.10A 6V 1206-MF-NSMF110-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-NSMF110-2CT-ND.
PTC RESETTABLE 1.10A 6V 1206 - MF-NSMF110-2
 Order PTC RESETTABLE 1.10A 6V 1206-MF-NSMF110-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-NSMF110-2DKR-ND.
PTC RESETTABLE .75A 6V 1206 - MF-NSMF075-2
 Order PTC RESETTABLE .75A 6V 1206-MF-NSMF075-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-NSMF075-2TR-ND.
PTC RESETTABLE 1.50A 6V 1206 - MF-NSMF150-2
 Order PTC RESETTABLE 1.50A 6V 1206-MF-NSMF150-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-NSMF150-2TR-ND.
PTC RESETTABLE 1.10A 6V 1812 - MF-MSMF110-2
 Order PTC RESETTABLE 1.10A 6V 1812-MF-MSMF110-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-MSMF110-2TR-ND.
PTC RESETTABLE .75A 6V 1206 - MF-NSMF075-2
 Order PTC RESETTABLE .75A 6V 1206-MF-NSMF075-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-NSMF075-2CT-ND.
PTC RESETTABLE 1.50A 6V 1206 - MF-NSMF150-2
 Order PTC RESETTABLE 1.50A 6V 1206-MF-NSMF150-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-NSMF150-2CT-ND.
PTC RESETTABLE 1.10A 6V 1812 - MF-MSMF110-2
 Order PTC RESETTABLE 1.10A 6V 1812-MF-MSMF110-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMF110-2CT-ND.
PTC RESETTABLE 1.10A 6V 1812 - MF-MSMF110-2
 Order PTC RESETTABLE 1.10A 6V 1812-MF-MSMF110-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-MSMF110-2DKR-ND.
PTC RESETTABLE .75A 6V 1206 - MF-NSMF075-2
 Order PTC RESETTABLE .75A 6V 1206-MF-NSMF075-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-NSMF075-2DKR-ND.
PTC RESETTABLE 1.50A 6V 1206 - MF-NSMF150-2
 Order PTC RESETTABLE 1.50A 6V 1206-MF-NSMF150-2 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-NSMF150-2DKR-ND.
PTC RESETTABLE .12A 30V 1206 - MF-NSMF012-2
 Order PTC RESETTABLE .12A 30V 1206-MF-NSMF012-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-NSMF012-2TR-ND.
PTC RESETTABLE .50A 13.2V 1206 - MF-NSMF050-2
 Order PTC RESETTABLE .50A 13.2V 1206-MF-NSMF050-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-NSMF050-2TR-ND.
PTC RESETTABLE 1.25A 6V 1812 - MF-MSMF125-2
 Order PTC RESETTABLE 1.25A 6V 1812-MF-MSMF125-2 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number MF-MSMF125-2TR-ND.