IC FLASH MEMORY 4M 2.7V 32-TSOP - AT49BV040A-90TI - Integrated Circuits (ICs)

Digi-Key Part Number AT49BV040A-90TI-ND
Price Break
1
25
100
Unit Price
1.14
0.88
0.8
Extended Price
1.14
22.00
80.00
Manufacturer Part NumberAT49BV040A-90TI
Product DescriptionIC FLASH MEMORY 4M 2.7V 32-TSOP
Quantity Available Non-Stock
All prices are in GBP

IC FLASH MEMORY 4M 2.7V 32-TSOP - AT49BV040A-90TI - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT49BV040A-90TI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH
Memory Size4M (512K x 8)
Speed90nS
InterfaceParallel
Package / Case32-TSOP
PackagingTray
Voltage - Supply2.7 V ~ 3.6 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT49BV040A 90TI
AT49BV040A90TI

Purchase IC FLASH MEMORY 4M 2.7V 32-TSOP - AT49BV040A-90TI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FLASH MEMORY 4M 2.7V 32-TSOP - AT49BV040A-90TI
Integrated Circuits (ICs)

IC FLASH MEMORY 4M 2.7V 32-TSOP - AT49BV040A-90TI (AT49BV040A-90TI-ND)

Related parts Integrated Circuits (ICs):
IC FLASH MEMORY 4M 2.7V 32-TSOP - AT49BV040A-90TI
 Order IC FLASH MEMORY 4M 2.7V 32-TSOP-AT49BV040A-90TI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040A-90TI-ND.
IC FLASH MEMORY 4M 2.7V 32-TSOP - AT49BV040A-70TI
 Order IC FLASH MEMORY 4M 2.7V 32-TSOP-AT49BV040A-70TI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040A-70TI-ND.
IC FLASH MEMORY 4M 2.7V 32-PLCC - AT49BV040A-70JI
 Order IC FLASH MEMORY 4M 2.7V 32-PLCC-AT49BV040A-70JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040A-70JI-ND.
IC FLASH MEMORY 4M 2.7V 32-VSOP - AT49BV040A-70VI
 Order IC FLASH MEMORY 4M 2.7V 32-VSOP-AT49BV040A-70VI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040A-70VI-ND.
IC FLASH MEMORY 4M 2.7V 32-PLCC - AT49BV040A-90JI
 Order IC FLASH MEMORY 4M 2.7V 32-PLCC-AT49BV040A-90JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040A-90JI-ND.
IC FLASH MEMORY 4M 2.7V 32-VSOP - AT49BV040A-90VI
 Order IC FLASH MEMORY 4M 2.7V 32-VSOP-AT49BV040A-90VI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040A-90VI-ND.
IC FLASH MEM 4M 2.7V 32-TSOP - AT49BV040A-70TU
 Order IC FLASH MEM 4M 2.7V 32-TSOP-AT49BV040A-70TU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040A-70TU-ND.
IC FLASH MEM 4M 2.7V 32-TSOP - AT49BV040A-90TU
 Order IC FLASH MEM 4M 2.7V 32-TSOP-AT49BV040A-90TU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040A-90TU-ND.
IC FLASH MEMORY 4M 5V 32-TSOP - AT49F040A-70TI
 Order IC FLASH MEMORY 4M 5V 32-TSOP-AT49F040A-70TI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040A-70TI-ND.
IC FLASH MEM 4M 2.7V 32-PLCC - AT49BV040A-70JU
 Order IC FLASH MEM 4M 2.7V 32-PLCC-AT49BV040A-70JU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040A-70JU-ND.
IC FLASH MEM 4M 2.7V 32-VSOP - AT49BV040A-90VU
 Order IC FLASH MEM 4M 2.7V 32-VSOP-AT49BV040A-90VU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV040A-90VU-ND.
IC FLASH MEMORY 4M 5V 32-TSOP - AT49F040A-70TU
 Order IC FLASH MEMORY 4M 5V 32-TSOP-AT49F040A-70TU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040A-70TU-ND.
IC FLASH MEMORY 4M 5V 32-PLCC - AT49F040A-70JI
 Order IC FLASH MEMORY 4M 5V 32-PLCC-AT49F040A-70JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040A-70JI-ND.
IC FLASH MEMORY 4M 5V 32-DIP - AT49F040A-70PI
 Order IC FLASH MEMORY 4M 5V 32-DIP-AT49F040A-70PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040A-70PI-ND.
IC FLASH MEMORY 4M 5V 32-PLCC - AT49F040A-70JU
 Order IC FLASH MEMORY 4M 5V 32-PLCC-AT49F040A-70JU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F040A-70JU-ND.