CAP.056UF 100V STACK METAL FILM - ECQ-V1563JM - Capacitors

Digi-Key Part Number P4722-ND
Price Break
10
100
1000
5000
10000
Unit Price
0.075
0.0624
0.03696
0.03432
0.03234
Extended Price
0.75
6.24
36.96
171.60
323.40
Manufacturer Part NumberECQ-V1563JM
Product DescriptionCAP.056UF 100V STACK METAL FILM
Quantity Available 17160
All prices are in GBP

CAP.056UF 100V STACK METAL FILM - ECQ-V1563JM - Capacitors Details
Technical/Catalog InformationECQ-V1563JM
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.056µF
Voltage - Rated100V
Tolerance±5%
SeriesECQ-V
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature85°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECQ V1563JM
ECQV1563JM
P4722 ND
P4722ND
P4722

Purchase CAP.056UF 100V STACK METAL FILM - ECQ-V1563JM - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP.056UF 100V STACK METAL FILM - ECQ-V1563JM
Capacitors

CAP.056UF 100V STACK METAL FILM - ECQ-V1563JM (P4722-ND)

Related parts Capacitors :
CAP.056UF 100V STACK METAL FILM - ECQ-V1563JM
 Order CAP.056UF 100V STACK METAL FILM-ECQ-V1563JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4722-ND.
CAP .12UF 100V STACK METAL FILM - ECQ-V1124JM
 Order CAP .12UF 100V STACK METAL FILM-ECQ-V1124JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4726-ND.
CAP .1UF 100V STACK METAL FILM - ECQ-V1104JM
 Order CAP .1UF 100V STACK METAL FILM-ECQ-V1104JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4725-ND.
CAP.039UF 100V STACK METAL FILM - ECQ-V1393JM
 Order CAP.039UF 100V STACK METAL FILM-ECQ-V1393JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4720-ND.
CAP.047UF 100V STACK METAL FILM - ECQ-V1473JM
 Order CAP.047UF 100V STACK METAL FILM-ECQ-V1473JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4721-ND.
CAP.018UF 100V STACK METAL FILM - ECQ-V1183JM
 Order CAP.018UF 100V STACK METAL FILM-ECQ-V1183JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4716-ND.
CAP.015UF 100V STACK METAL FILM - ECQ-V1153JM
 Order CAP.015UF 100V STACK METAL FILM-ECQ-V1153JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4715-ND.
CAP.022UF 100V STACK METAL FILM - ECQ-V1223JM
 Order CAP.022UF 100V STACK METAL FILM-ECQ-V1223JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4717-ND.
CAP .33UF 100V STACK METAL FILM - ECQ-V1334JM
 Order CAP .33UF 100V STACK METAL FILM-ECQ-V1334JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4731-ND.
CAP .39UF 100V STACK METAL FILM - ECQ-V1394JM
 Order CAP .39UF 100V STACK METAL FILM-ECQ-V1394JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4732-ND.
CAP .22UF 100V STACK METAL FILM - ECQ-V1224JM
 Order CAP .22UF 100V STACK METAL FILM-ECQ-V1224JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4729-ND.
CAP .27UF 100V STACK METAL FILM - ECQ-V1274JM
 Order CAP .27UF 100V STACK METAL FILM-ECQ-V1274JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4730-ND.
CAP.082UF 100V STACK METAL FILM - ECQ-V1823JM
 Order CAP.082UF 100V STACK METAL FILM-ECQ-V1823JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4724-ND.
CAP.068UF 100V STACK METAL FILM - ECQ-V1683JM
 Order CAP.068UF 100V STACK METAL FILM-ECQ-V1683JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4723-ND.
CAP .01UF 100V STACK METAL FILM - ECQ-V1103JM
 Order CAP .01UF 100V STACK METAL FILM-ECQ-V1103JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4713-ND.