IC DIVIDER DIV X2 ECL CLK 8SOIC - MC100EP32D - Integrated Circuits (ICs)

Digi-Key Part Number MC100EP32DOS-ND
Price Break
98
Unit Price
4.64643
Extended Price
455.35
Manufacturer Part NumberMC100EP32D
Product DescriptionIC DIVIDER DIV X2 ECL CLK 8SOIC
Quantity Available Non-Stock
All prices are in GBP

IC DIVIDER DIV X2 ECL CLK 8SOIC - MC100EP32D - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC100EP32D
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Logic TypeDivide-by-2
Trigger TypePositive, Negative
Series100EP
Voltage - Supply3 V ~ 5.5 V
Number of Bits per Element1
Number of Elements1
DirectionUp
Mounting TypeSurface Mount
Package / Case8-SOIC
ResetAsynchronous
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC100EP32D
MC100EP32D
MC100EP32DOS ND
MC100EP32DOSND
MC100EP32DOS

Purchase IC DIVIDER DIV X2 ECL CLK 8SOIC - MC100EP32D - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DIVIDER DIV X2 ECL CLK 8SOIC - MC100EP32D
Integrated Circuits (ICs)

IC DIVIDER DIV X2 ECL CLK 8SOIC - MC100EP32D (MC100EP32DOS-ND)

Related parts Integrated Circuits (ICs):
IC DIVIDER DIV X2 ECL CLK 8SOIC - MC100EP32D
 Order IC DIVIDER DIV X2 ECL CLK 8SOIC-MC100EP32D online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP32DOS-ND.
IC DIVIDER DIV X2 ECL CLK 8SOIC - MC10EP32D
 Order IC DIVIDER DIV X2 ECL CLK 8SOIC-MC10EP32D online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP32DOS-ND.
IC DIVIDER DIV X2 ECL CLK 8SOIC - MC100EP32DG
 Order IC DIVIDER DIV X2 ECL CLK 8SOIC-MC100EP32DG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP32DGOS-ND.
IC DIVIDER DIV X2 ECL CLK 8SOIC - MC10EP32DG
 Order IC DIVIDER DIV X2 ECL CLK 8SOIC-MC10EP32DG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP32DGOS-ND.
IC DIVIDER DIV X2 ECL 5V 8SOIC - MC100EL32D
 Order IC DIVIDER DIV X2 ECL 5V 8SOIC-MC100EL32D online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL32DOS-ND.
IC DIVIDER DIV X2 ECL CLK 8TSSOP - MC100EP32DT
 Order IC DIVIDER DIV X2 ECL CLK 8TSSOP-MC100EP32DT online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP32DTOS-ND.
IC DIVIDER DIV X2 ECL CLK 8TSSOP - MC10EP32DT
 Order IC DIVIDER DIV X2 ECL CLK 8TSSOP-MC10EP32DT online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP32DTOS-ND.
IC DIVIDER DIV X2 ECL DIFF 8SOIC - MC10EL32D
 Order IC DIVIDER DIV X2 ECL DIFF 8SOIC-MC10EL32D online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL32DOS-ND.
IC DIVIDER DIV X4 ECL CLK 8SOIC - MC10EP33D
 Order IC DIVIDER DIV X4 ECL CLK 8SOIC-MC10EP33D online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP33DOS-ND.
IC DIVIDER DIV X4 ECL CLK 8SOIC - MC100EP33D
 Order IC DIVIDER DIV X4 ECL CLK 8SOIC-MC100EP33D online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP33DOS-ND.
IC DIVIDER DIV X2 ECL 3.3V 8SOIC - MC100LVEL32D
 Order IC DIVIDER DIV X2 ECL 3.3V 8SOIC-MC100LVEL32D online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL32DOS-ND.
IC DIVIDER DIV X2 ECL 5V 8SOIC - MC100EL32DG
 Order IC DIVIDER DIV X2 ECL 5V 8SOIC-MC100EL32DG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL32DGOS-ND.
IC DIVIDER DIV X2 ECL CLK 8TSSOP - MC100EP32DTG
 Order IC DIVIDER DIV X2 ECL CLK 8TSSOP-MC100EP32DTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP32DTGOS-ND.
IC DIVIDER DIV X2 ECL DIFF 8SOIC - MC10EL32DG
 Order IC DIVIDER DIV X2 ECL DIFF 8SOIC-MC10EL32DG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL32DGOS-ND.
IC DIVIDER DIV X2 ECL CLK 8TSSOP - MC10EP32DTG
 Order IC DIVIDER DIV X2 ECL CLK 8TSSOP-MC10EP32DTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP32DTGOS-ND.