POT 500 OHM 4MM SQ CERMET SMD - 3364X-1-501E - Potentiometers, Variable Resistors

Digi-Key Part Number 3364X-501ETR-ND
Price Break
1000
5000
10000
Unit Price
0.23305
0.18658
0.15101
Extended Price
233.05
932.90
1510.10
Manufacturer Part Number3364X-1-501E
Product DescriptionPOT 500 OHM 4MM SQ CERMET SMD
Quantity Available 2000
All prices are in GBP

POT 500 OHM 4MM SQ CERMET SMD - 3364X-1-501E - Potentiometers, Variable Resistors Details
Technical/Catalog Information3364X-1-501E
VendorBourns Inc.
CategoryPotentiometers, Variable Resistors
Resistance In Ohms500
Power (Watts)0.2W, 1/5W
Number of TurnsSingle
Package / CaseSquare - 0.177" L x 0.150" W x 0.059" H (4.50mm x 3.80mm x 1.50mm)
PackagingTape & Reel (TR)
Adjustment TypeTop Adjustment
Tolerance±25%
Series3364 - Open Frame
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 3364X 1 501E
3364X1501E
3364X 501ETR ND
3364X501ETRND
3364X-501ETR

Purchase POT 500 OHM 4MM SQ CERMET SMD - 3364X-1-501E - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 500 OHM 4MM SQ CERMET SMD - 3364X-1-501E
Potentiometers, Variable Resistors

POT 500 OHM 4MM SQ CERMET SMD - 3364X-1-501E (3364X-501ETR-ND)

Related parts Potentiometers, Variable Resistors:
POT 500 OHM 4MM SQ CERMET SMD - 3364X-1-501E
 Order POT 500 OHM 4MM SQ CERMET SMD-3364X-1-501E online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3364X-501ETR-ND.
POT 500 OHM 4MM SQ CERMET SMD - 3364X-1-501E
 Order POT 500 OHM 4MM SQ CERMET SMD-3364X-1-501E online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3364X-501ECT-ND.
POT 500 OHM 4MM SQ CERMET SMD - 3364X-1-501E
 Order POT 500 OHM 4MM SQ CERMET SMD-3364X-1-501E online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3364X-501EDKR-ND.
POT 500 OHM 4MM SQ CERMET SMD - 3314G-1-501E
 Order POT 500 OHM 4MM SQ CERMET SMD-3314G-1-501E online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3314G-501ECT-ND.
POT 500 OHM 4MM SQ CERMET SMD - 3314G-1-501E
 Order POT 500 OHM 4MM SQ CERMET SMD-3314G-1-501E online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3314G-501ETR-ND.
POT 500 OHM 4MM SQ CERMET SMD - 3314J-1-501E
 Order POT 500 OHM 4MM SQ CERMET SMD-3314J-1-501E online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3314J-501ECT-ND.
POT 500 OHM 4MM SQ CERMET SMD - 3314J-1-501E
 Order POT 500 OHM 4MM SQ CERMET SMD-3314J-1-501E online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3314J-501ETR-ND.
POT 500 OHM 4MM SQ CERMET SMD - 3364W-1-501E
 Order POT 500 OHM 4MM SQ CERMET SMD-3364W-1-501E online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3364W-501ETR-ND.
POT 500 OHM 4MM SQ CERMET SMD - 3364W-1-501E
 Order POT 500 OHM 4MM SQ CERMET SMD-3364W-1-501E online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3364W-501ECT-ND.
POT 500 OHM 4MM SQ CERMET SMD - 3314G-1-501E
 Order POT 500 OHM 4MM SQ CERMET SMD-3314G-1-501E online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3314G-501EDKR-ND.
POT 500 OHM 4MM SQ CERMET SMD - 3314J-1-501E
 Order POT 500 OHM 4MM SQ CERMET SMD-3314J-1-501E online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3314J-501EDKR-ND.
POT 500 OHM 4MM SQ CERMET SMD - 3364W-1-501E
 Order POT 500 OHM 4MM SQ CERMET SMD-3364W-1-501E online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3364W-501EDKR-ND.
POT 1K OHM 4MM SQ CERMET SMD - 3364X-1-102E
 Order POT 1K OHM 4MM SQ CERMET SMD-3364X-1-102E online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3364X-102ETR-ND.
POT 2K OHM 4MM SQ CERMET SMD - 3364X-1-202E
 Order POT 2K OHM 4MM SQ CERMET SMD-3364X-1-202E online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3364X-202ETR-ND.
POT 5K OHM 4MM SQ CERMET SMD - 3364X-1-502E
 Order POT 5K OHM 4MM SQ CERMET SMD-3364X-1-502E online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3364X-502ETR-ND.