IC FLIP FLOP ECL SET/RST 8SOIC - MC100EP31D - Integrated Circuits (ICs)

Digi-Key Part Number MC100EP31DOS-ND
Price Break
98
Unit Price
4.22398
Extended Price
413.95
Manufacturer Part NumberMC100EP31D
Product DescriptionIC FLIP FLOP ECL SET/RST 8SOIC
Quantity Available Non-Stock
All prices are in GBP

IC FLIP FLOP ECL SET/RST 8SOIC - MC100EP31D - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC100EP31D
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case8-SOIC
FunctionSet and Reset
Number of Bits per Element1
Number of Elements1
Output Current High, Low50mA, 50mA
Output TypeDifferential
Series100EP
Supply Voltage3 V ~ 5.5 V
Trigger TypePositive Edge
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC100EP31D
MC100EP31D
MC100EP31DOS ND
MC100EP31DOSND
MC100EP31DOS

Purchase IC FLIP FLOP ECL SET/RST 8SOIC - MC100EP31D - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FLIP FLOP ECL SET/RST 8SOIC - MC100EP31D
Integrated Circuits (ICs)

IC FLIP FLOP ECL SET/RST 8SOIC - MC100EP31D (MC100EP31DOS-ND)

Related parts Integrated Circuits (ICs):
IC FLIP FLOP ECL SET/RST 8SOIC - MC100EP31D
 Order IC FLIP FLOP ECL SET/RST 8SOIC-MC100EP31D online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP31DOS-ND.
IC FLIP FLOP DUAL SET/RST 14DIP - MC74HC74AN
 Order IC FLIP FLOP DUAL SET/RST 14DIP-MC74HC74AN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC74ANOS-ND.
IC FLIP FLOP DUAL D-TYPE 14-DIP - DM7474N
 Order IC FLIP FLOP DUAL D-TYPE 14-DIP-DM7474N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7474N-ND.
IC FLIP FLOP OCTAL D 3ST 20-DIP - MM74HCT273N
 Order IC FLIP FLOP OCTAL D 3ST 20-DIP-MM74HCT273N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT273N-ND.
IC FLIP FLOP HEX D-TYPE 16-DIP - CD40174BCN
 Order IC FLIP FLOP HEX D-TYPE 16-DIP-CD40174BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD40174BCN-ND.
IC FLIP FLOP DUAL CMOS 14DIP - MC14013BCP
 Order IC FLIP FLOP DUAL CMOS 14DIP-MC14013BCP online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14013BCPOS-ND.
IC FLIP-FLOP JK DUAL CMOS 16DIP - MC14027BCP
 Order IC FLIP-FLOP JK DUAL CMOS 16DIP-MC14027BCP online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14027BCPOS-ND.
IC FLIP FLOP HEX CLOCK D 16DIP - MC74HC174AN
 Order IC FLIP FLOP HEX CLOCK D 16DIP-MC74HC174AN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC174ANOS-ND.
IC FLIP FLOP OCT D RESET 20DIP - 74HCT273N
 Order IC FLIP FLOP OCT D RESET 20DIP-74HCT273N online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1535-5-ND.
IC FLIP FLOP 18BIT D 3ST 56TSSOP - 74ACT18823MTD
 Order IC FLIP FLOP 18BIT D 3ST 56TSSOP-74ACT18823MTD online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT18823MTD-ND.
IC FLIP FLOP DUAL D S/R 14SOEIAJ - MC74HC74AFG
 Order IC FLIP FLOP DUAL D S/R 14SOEIAJ-MC74HC74AFG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC74AFG-ND.
IC FLIP-FLOP DUAL D 14-DIP - TC4013BP(N)
 Order IC FLIP-FLOP DUAL D 14-DIP-TC4013BP(N) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC4013BPN-ND.
IC DUAL D FLIP-FLOP 14-TSSOP - SN74LVC74APWR
 Order IC DUAL D FLIP-FLOP 14-TSSOP-SN74LVC74APWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1241-1-ND.
IC QUAD D-TYPE FLIP-FLOP 16-DIP - SN74LS175N
 Order IC QUAD D-TYPE FLIP-FLOP 16-DIP-SN74LS175N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1648-5-ND.
IC QUAD D FLIP-FLOP 16-SOIC - SN74LV175AD
 Order IC QUAD D FLIP-FLOP 16-SOIC-SN74LV175AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1682-5-ND.