TRANS BIPO NPN 16A 250V TO247 - MJW21196 - Discrete Semiconductor Products

Digi-Key Part Number MJW21196OS-ND
Price Break
210
Unit Price
1.73252
Extended Price
363.83
Manufacturer Part NumberMJW21196
Product DescriptionTRANS BIPO NPN 16A 250V TO247
Quantity Available Non-Stock
All prices are in GBP

TRANS BIPO NPN 16A 250V TO247 - MJW21196 - Discrete Semiconductor Products Details
Technical/Catalog InformationMJW21196
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Rated250V
Current Rating16A
Package / CaseTO-247
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MJW21196
MJW21196
MJW21196OS ND
MJW21196OSND
MJW21196OS

Purchase TRANS BIPO NPN 16A 250V TO247 - MJW21196 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS BIPO NPN 16A 250V TO247 - MJW21196
Discrete Semiconductor Products

TRANS BIPO NPN 16A 250V TO247 - MJW21196 (MJW21196OS-ND)

Related parts Discrete Semiconductor Products:
TRANS BIPO NPN 16A 250V TO247 - MJW21196
 Order TRANS BIPO NPN 16A 250V TO247-MJW21196 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJW21196OS-ND.
TRANS BIPO NPN 16A 250V TO247 - MJW21194
 Order TRANS BIPO NPN 16A 250V TO247-MJW21194 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJW21194OS-ND.
TRANS BIPO NPN 16A 250V TO247 - MJW21194G
 Order TRANS BIPO NPN 16A 250V TO247-MJW21194G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJW21194GOS-ND.
TRANS BIPO NPN 16A 250V TO247 - MJW21196G
 Order TRANS BIPO NPN 16A 250V TO247-MJW21196G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJW21196GOS-ND.
TRANS BIPO PNP 16A 250V TO247 - MJW21193
 Order TRANS BIPO PNP 16A 250V TO247-MJW21193 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJW21193OS-ND.
TRANS BIPO PNP 16A 250V TO247 - MJW21195
 Order TRANS BIPO PNP 16A 250V TO247-MJW21195 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJW21195OS-ND.
TRANS BIPO PNP 16A 250V TO247 - MJW21193G
 Order TRANS BIPO PNP 16A 250V TO247-MJW21193G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJW21193GOS-ND.
TRANS BIPO PNP 16A 250V TO247 - MJW21195G
 Order TRANS BIPO PNP 16A 250V TO247-MJW21195G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJW21195GOS-ND.
TRANS PWR NPN 16A 250V TO3 - MJ21194
 Order TRANS PWR NPN 16A 250V TO3-MJ21194 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ21194OS-ND.
TRANS PWR NPN 16A 250V TO3 - MJ15024
 Order TRANS PWR NPN 16A 250V TO3-MJ15024 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15024OS-ND.
TRANS PWR NPN 16A 250V TO264 - MJL21194
 Order TRANS PWR NPN 16A 250V TO264-MJL21194 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJL21194OS-ND.
TRANS BIPO NPN 15A 230V TO247 - MJW3281A
 Order TRANS BIPO NPN 15A 230V TO247-MJW3281A online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJW3281AOS-ND.
TRANS PWR NPN 16A 250V TO3 - MJ21196
 Order TRANS PWR NPN 16A 250V TO3-MJ21196 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ21196OS-ND.
TRANS PWR NPN 16A 250V TO3 - MJ15024G
 Order TRANS PWR NPN 16A 250V TO3-MJ15024G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15024GOS-ND.
TRANS PWR NPN 16A 250V TO3 - MJ21194G
 Order TRANS PWR NPN 16A 250V TO3-MJ21194G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ21194GOS-ND.