IC CTRLR PWM CURR MODE HP 8DIP - NCP1212P - Integrated Circuits (ICs)

Digi-Key Part Number NCP1212POS-ND
Price Break
450
Unit Price
1.155
Extended Price
519.75
Manufacturer Part NumberNCP1212P
Product DescriptionIC CTRLR PWM CURR MODE HP 8DIP
Quantity Available Non-Stock
All prices are in GBP

IC CTRLR PWM CURR MODE HP 8DIP - NCP1212P - Integrated Circuits (ICs) Details
Technical/Catalog InformationNCP1212P
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Package / Case8-DIP
Power (Watts)-
Type1, Isolated
Voltage - Input-
Voltage - Output-
Frequency Range72 ~ 99kHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NCP1212P
NCP1212P
NCP1212POS ND
NCP1212POSND
NCP1212POS

Purchase IC CTRLR PWM CURR MODE HP 8DIP - NCP1212P - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CTRLR PWM CURR MODE HP 8DIP - NCP1212P
Integrated Circuits (ICs)

IC CTRLR PWM CURR MODE HP 8DIP - NCP1212P (NCP1212POS-ND)

Related parts Integrated Circuits (ICs):
IC CTRLR PWM CURR MODE HP 8DIP - NCP1212P
 Order IC CTRLR PWM CURR MODE HP 8DIP-NCP1212P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1212POS-ND.
IC CTRLR PWM CURR MODE HP 8DIP - NCP1212PG
 Order IC CTRLR PWM CURR MODE HP 8DIP-NCP1212PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1212PGOS-ND.
IC CTRLR PWM CURR MODE HP 8SOIC - NCP1212DR2
 Order IC CTRLR PWM CURR MODE HP 8SOIC-NCP1212DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1212DR2OS-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC2845BD1013TR
 Order IC CTRLR PWM CURR-MODE HP 8-SOIC-UC2845BD1013TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3679-2-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC3843BD1013TR
 Order IC CTRLR PWM CURR-MODE HP 8-SOIC-UC3843BD1013TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3681-2-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC3844BD1013TR
 Order IC CTRLR PWM CURR-MODE HP 8-SOIC-UC3844BD1013TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3682-2-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC3845BD1013TR
 Order IC CTRLR PWM CURR-MODE HP 8-SOIC-UC3845BD1013TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3683-2-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC2845BD1013TR
 Order IC CTRLR PWM CURR-MODE HP 8-SOIC-UC2845BD1013TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3679-1-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC3843BD1013TR
 Order IC CTRLR PWM CURR-MODE HP 8-SOIC-UC3843BD1013TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3681-1-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC3844BD1013TR
 Order IC CTRLR PWM CURR-MODE HP 8-SOIC-UC3844BD1013TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3682-1-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC3845BD1013TR
 Order IC CTRLR PWM CURR-MODE HP 8-SOIC-UC3845BD1013TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3683-1-ND.
IC CTRLR PWM CURR MODE HP 8SOIC - MIC38C43BM
 Order IC CTRLR PWM CURR MODE HP 8SOIC-MIC38C43BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38C43BM-ND.
IC CTRLR PWM CURR MODE HP 8SOIC - MIC38C43YM
 Order IC CTRLR PWM CURR MODE HP 8SOIC-MIC38C43YM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1168-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - E-UC2845BD1013TR
 Order IC CTRLR PWM CURR-MODE HP 8-SOIC-E-UC2845BD1013TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4600-2-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - E-UC3843BD1013TR
 Order IC CTRLR PWM CURR-MODE HP 8-SOIC-E-UC3843BD1013TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4603-2-ND.