TRANS PWR COMP 16A 250V TO264 - MJL21195

Digi-Key Part Number MJL21195OS-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
3.85
3.35
2.4948
2.1384
1.99584
1.89605
1.82477
1.782
1.74636
Extended Price
3.85
33.50
249.48
534.60
997.92
1896.05
4561.93
8910.00
17463.60
Manufacturer Part NumberMJL21195
Product DescriptionTRANS PWR COMP 16A 250V TO264
Quantity Available 11
All prices are in GBP

TRANS PWR COMP 16A 250V TO264 - MJL21195 Details
Technical/Catalog InformationMJL21195
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Rated250V
Current Rating16A
Package / CaseTO-264
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MJL21195
MJL21195
MJL21195OS ND
MJL21195OSND
MJL21195OS

Purchase TRANS PWR COMP 16A 250V TO264 - MJL21195
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS PWR COMP 16A 250V TO264 - MJL21195
TRANS PWR COMP 16A 250V TO264 - MJL21195

TRANS PWR COMP 16A 250V TO264 - MJL21195 (MJL21195OS-ND)

Related parts :
TRANS PWR COMP 16A 250V TO264 - MJL21195
 Order TRANS PWR COMP 16A 250V TO264-MJL21195 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJL21195OS-ND.
TRANS PWR COMP 16A 250V TO264 - MJL21196
 Order TRANS PWR COMP 16A 250V TO264-MJL21196 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJL21196OS-ND.
TRANS PWR COMP 16A 250V TO264 - MJL21195G
 Order TRANS PWR COMP 16A 250V TO264-MJL21195G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJL21195GOS-ND.
TRANS PWR COMP 16A 250V TO264 - MJL21196G
 Order TRANS PWR COMP 16A 250V TO264-MJL21196G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJL21196GOS-ND.
TRANS PWR NPN 16A 250V TO264 - MJL21194
 Order TRANS PWR NPN 16A 250V TO264-MJL21194 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJL21194OS-ND.
TRANS PWR PNP 16A 250V TO264 - MJL21193
 Order TRANS PWR PNP 16A 250V TO264-MJL21193 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJL21193OS-ND.
TRANS PWR PNP 16A 250V TO264 - MJL21193G
 Order TRANS PWR PNP 16A 250V TO264-MJL21193G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJL21193GOS-ND.
TRANS PWR NPN 16A 250V TO264 - MJL21194G
 Order TRANS PWR NPN 16A 250V TO264-MJL21194G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJL21194GOS-ND.
TRANS PWR PNP 16A 250V TO3 - MJ21193
 Order TRANS PWR PNP 16A 250V TO3-MJ21193 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ21193OS-ND.
TRANS PWR NPN 16A 250V TO3 - MJ21194
 Order TRANS PWR NPN 16A 250V TO3-MJ21194 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ21194OS-ND.
TRANS PWR NPN 16A 250V TO3 - MJ15024
 Order TRANS PWR NPN 16A 250V TO3-MJ15024 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15024OS-ND.
TRANS PWR PNP 16A 250V TO3 - MJ15025
 Order TRANS PWR PNP 16A 250V TO3-MJ15025 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15025OS-ND.
TRANS PWR PNP 16A 250V TO3 - MJ21195
 Order TRANS PWR PNP 16A 250V TO3-MJ21195 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ21195OS-ND.
TRANS PWR NPN 16A 250V TO3 - MJ21196
 Order TRANS PWR NPN 16A 250V TO3-MJ21196 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ21196OS-ND.
TRANS PWR NPN 16A 250V TO3 - MJ15024G
 Order TRANS PWR NPN 16A 250V TO3-MJ15024G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15024GOS-ND.