IC TRANS PWR ULTRA RELBLE TO-92 - LP395Z/NOPB - Discrete Semiconductor Products

Digi-Key Part Number LP395Z-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.84
0.8
0.77
0.75
0.74
0.72
Extended Price
0.84
20.00
77.00
187.50
370.00
720.00
Manufacturer Part NumberLP395Z/NOPB
Product DescriptionIC TRANS PWR ULTRA RELBLE TO-92
Quantity Available 2407
All prices are in GBP

IC TRANS PWR ULTRA RELBLE TO-92 - LP395Z/NOPB - Discrete Semiconductor Products Details
Technical/Catalog InformationLP395Z/NOPB
VendorNational Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Rated36V
Current Rating100mA
Package / CaseTO-92
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LP395Z NOPB
LP395ZNOPB
LP395Z ND
LP395ZND
LP395Z

Purchase IC TRANS PWR ULTRA RELBLE TO-92 - LP395Z/NOPB - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TRANS PWR ULTRA RELBLE TO-92 - LP395Z/NOPB
Discrete Semiconductor Products

IC TRANS PWR ULTRA RELBLE TO-92 - LP395Z/NOPB (LP395Z-ND)

Related parts Discrete Semiconductor Products:
IC TRANS PWR ULTRA RELBLE TO-92 - LP395Z/NOPB
 Order IC TRANS PWR ULTRA RELBLE TO-92-LP395Z/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP395Z-ND.
IC VOLT REG 5V 100MA TO-92 - LM78L05ACZ/NOPB
 Order IC VOLT REG 5V 100MA TO-92-LM78L05ACZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L05ACZNS-ND.
IC VOLT REG 12V 100MA TO-92 - LM78L12ACZ/NOPB
 Order IC VOLT REG 12V 100MA TO-92-LM78L12ACZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L12ACZ-ND.
IC VOLT REG 6.2V 100MA TO-92 - LM78L62ACZ/NOPB
 Order IC VOLT REG 6.2V 100MA TO-92-LM78L62ACZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L62ACZ-ND.
IC SENSOR PREC CENT TEMP TO-92 - LM35DZ/NOPB
 Order IC SENSOR PREC CENT TEMP TO-92-LM35DZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM35DZ-ND.
IC CURRENT SOURCE ADJ TO-92 - LM334Z/NOPB
 Order IC CURRENT SOURCE ADJ TO-92-LM334Z/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM334ZNS-ND.
IC AMP AUDIO PWR HP 40W TO220-11 - LM2876TF/NOPB
 Order IC AMP AUDIO PWR HP 40W TO220-11-LM2876TF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2876TF-ND.
IC AMP AUDIO PWR HP 68W TO220-11 - LM3886T/NOPB
 Order IC AMP AUDIO PWR HP 68W TO220-11-LM3886T/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3886T-ND.
IC REF PREC VOLT MICROPWR TO-92 - LM4040DIZ-5.0/NOPB
 Order IC REF PREC VOLT MICROPWR TO-92-LM4040DIZ-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4040DIZ-5.0-ND.
IC AMP AUDIO PWR HP 68W TO220-11 - LM3886TF/NOPB
 Order IC AMP AUDIO PWR HP 68W TO220-11-LM3886TF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3886TF-ND.
IC AMP AUDIO PWR HP 56W TO220-11 - LM3875TF/NOPB
 Order IC AMP AUDIO PWR HP 56W TO220-11-LM3875TF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3875TF-ND.
IC TRANS/RCVR LVDS INTRF 100TQFP - DS90CF388VJD/NOPB
 Order IC TRANS/RCVR LVDS INTRF 100TQFP-DS90CF388VJD/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF388VJD-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-2.93/NOPB
 Order IC CIRCUIT RESET PWR-ON SOT23-5-LP3470IM5-2.93/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3470IM5-2.93CT-ND.
IC AMP AUDIO PWR CLASS D 8-LLP - LM4675SD/NOPB
 Order IC AMP AUDIO PWR CLASS D 8-LLP-LM4675SD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4675SDCT-ND.
IC CONVERTER FREQ TO VOLT 14-DIP - LM2907N/NOPB
 Order IC CONVERTER FREQ TO VOLT 14-DIP-LM2907N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2907N-ND.