IC REG LDO 80MA 3V LN SOT23-5 - MC33761SNT1-030 - Integrated Circuits (ICs)

Digi-Key Part Number MC33761SNT1-030OS-ND
Price Break
3000
Unit Price
0.1881
Extended Price
564.30
Manufacturer Part NumberMC33761SNT1-030
Product DescriptionIC REG LDO 80MA 3V LN SOT23-5
Quantity Available Non-Stock
All prices are in GBP

IC REG LDO 80MA 3V LN SOT23-5 - MC33761SNT1-030 - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC33761SNT1-030
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current80mA
Voltage3V
Package / CaseSOT-23-5
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC33761SNT1 030
MC33761SNT1030
MC33761SNT1 030OS ND
MC33761SNT1030OSND
MC33761SNT1-030OS

Purchase IC REG LDO 80MA 3V LN SOT23-5 - MC33761SNT1-030 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 80MA 3V LN SOT23-5 - MC33761SNT1-030
Integrated Circuits (ICs)

IC REG LDO 80MA 3V LN SOT23-5 - MC33761SNT1-030 (MC33761SNT1-030OS-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO 80MA 3V LN SOT23-5 - MC33761SNT1-030
 Order IC REG LDO 80MA 3V LN SOT23-5-MC33761SNT1-030 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33761SNT1-030OS-ND.
IC REG LDO 80MA 3V LN SOT23-5 - MC33761SNT1-030G
 Order IC REG LDO 80MA 3V LN SOT23-5-MC33761SNT1-030G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33761SNT1-030GOS-ND.
IC REG LDO 80MA 2.5V LN SOT23-5 - MC33761SNT1-025
 Order IC REG LDO 80MA 2.5V LN SOT23-5-MC33761SNT1-025 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33761SNT1-025OS-ND.
IC REG LDO 80MA 2.8V LN SOT23-5 - MC33761SNT1-028
 Order IC REG LDO 80MA 2.8V LN SOT23-5-MC33761SNT1-028 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33761SNT1-028OS-ND.
IC REG LDO 80MA 5V LN SOT23-5 - MC33761SNT1-050
 Order IC REG LDO 80MA 5V LN SOT23-5-MC33761SNT1-050 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33761SNT1-050OS-ND.
IC REG LDO 80MA 2.9V LN SOT23-5 - MC33761SNT1-029
 Order IC REG LDO 80MA 2.9V LN SOT23-5-MC33761SNT1-029 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33761SNT1-029OS-ND.
IC REG LDO 80MA 2.5V LN SOT23-5 - MC33761SNT1-025G
 Order IC REG LDO 80MA 2.5V LN SOT23-5-MC33761SNT1-025G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33761SNT1-025GOS-ND.
IC REG LDO 80MA 2.8V LN SOT23-5 - MC33761SNT1-028G
 Order IC REG LDO 80MA 2.8V LN SOT23-5-MC33761SNT1-028G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33761SNT1-028GOS-ND.
IC REG LDO 80MA 2.9V LN SOT23-5 - MC33761SNT1-029G
 Order IC REG LDO 80MA 2.9V LN SOT23-5-MC33761SNT1-029G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33761SNT1-029GOS-ND.
IC REG LDO 80MA 5V LN SOT23-5 - MC33761SNT1-050G
 Order IC REG LDO 80MA 5V LN SOT23-5-MC33761SNT1-050G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33761SNT1-050GOS-ND.
IC REG LDO 150MA 3V LN SOT23-5 - MC78PC30NTR
 Order IC REG LDO 150MA 3V LN SOT23-5-MC78PC30NTR online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78PC30NTROSTR-ND.
IC REG LDO 150MA 3V LN SOT23-5 - MC78PC30NTR
 Order IC REG LDO 150MA 3V LN SOT23-5-MC78PC30NTR online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78PC30NTROSCT-ND.
IC REG LDO 150MA 3V LN SOT23-5 - MC78PC30NTRG
 Order IC REG LDO 150MA 3V LN SOT23-5-MC78PC30NTRG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78PC30NTRGOS-ND.
IC REG LDO 150MA 4.7V LN SOT23-5 - LP2985IM5-4.7/NOPB
 Order IC REG LDO 150MA 4.7V LN SOT23-5-LP2985IM5-4.7/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985IM5-4.7TR-ND.
IC REG LDO 150MA 4.8V LN SOT23-5 - LP2985IM5-4.8/NOPB
 Order IC REG LDO 150MA 4.8V LN SOT23-5-LP2985IM5-4.8/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985IM5-4.8TR-ND.