TVS ZENER 175W 110V SOD123FL - SMF110AT1 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SMF110AT1OS-ND
Price Break
3000
Unit Price
0.12012
Extended Price
360.36
Manufacturer Part NumberSMF110AT1
Product DescriptionTVS ZENER 175W 110V SOD123FL
Quantity Available 0
All prices are in GBP

TVS ZENER 175W 110V SOD123FL - SMF110AT1 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSMF110AT1
VendorON Semiconductor
CategoryOver Voltage, Current, Temperature Devices
Package / CaseSOD-123FL
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)175W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SMF110AT1
SMF110AT1
SMF110AT1OS ND
SMF110AT1OSND
SMF110AT1OS

Purchase TVS ZENER 175W 110V SOD123FL - SMF110AT1 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TVS ZENER 175W 110V SOD123FL - SMF110AT1
Over Voltage, Current, Temperature Devices

TVS ZENER 175W 110V SOD123FL - SMF110AT1 (SMF110AT1OS-ND)

Related parts Over Voltage, Current, Temperature Devices :
TVS ZENER 175W 110V SOD123FL - SMF110AT1
 Order TVS ZENER 175W 110V SOD123FL-SMF110AT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SMF110AT1OS-ND.
TVS ZENER 175W 110V SOD123FL - SMF110AT1G
 Order TVS ZENER 175W 110V SOD123FL-SMF110AT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SMF110AT1GOS-ND.
TVS ZENER 175W 16V SOD123FL - 1SMF16BT3
 Order TVS ZENER 175W 16V SOD123FL-1SMF16BT3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMF16BT3OS-ND.
TVS ZENER 175W 78V SOD123FL - SMF78AT1
 Order TVS ZENER 175W 78V SOD123FL-SMF78AT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SMF78AT1OS-ND.
TVS ZENER 175W 90V SOD123FL - SMF90AT1
 Order TVS ZENER 175W 90V SOD123FL-SMF90AT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SMF90AT1OS-ND.
TVS ZENER 175W 85V SOD123FL - SMF85AT1
 Order TVS ZENER 175W 85V SOD123FL-SMF85AT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SMF85AT1OS-ND.
TVS ZENER 175W 75V SOD123FL - SMF75AT1
 Order TVS ZENER 175W 75V SOD123FL-SMF75AT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SMF75AT1OS-ND.
TVS ZENER 175W 70V SOD123FL - SMF70AT1
 Order TVS ZENER 175W 70V SOD123FL-SMF70AT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SMF70AT1OS-ND.
TVS ZENER 175W 64V SOD123FL - SMF64AT1
 Order TVS ZENER 175W 64V SOD123FL-SMF64AT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SMF64AT1OS-ND.
TVS ZENER 175W 60V SOD123FL - SMF60AT1
 Order TVS ZENER 175W 60V SOD123FL-SMF60AT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SMF60AT1OS-ND.
TVS ZENER 175W 150V SOD123FL - SMF150AT1
 Order TVS ZENER 175W 150V SOD123FL-SMF150AT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SMF150AT1OS-ND.
TVS ZENER 175W 130V SOD123FL - SMF130AT1
 Order TVS ZENER 175W 130V SOD123FL-SMF130AT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SMF130AT1OS-ND.
TVS ZENER 175W 160V SOD123FL - SMF160AT1
 Order TVS ZENER 175W 160V SOD123FL-SMF160AT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SMF160AT1OS-ND.
TVS ZENER 175W 120V SOD123FL - SMF120AT1
 Order TVS ZENER 175W 120V SOD123FL-SMF120AT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SMF120AT1OS-ND.
TVS ZENER 175W 100V SOD123FL - SMF100AT1
 Order TVS ZENER 175W 100V SOD123FL-SMF100AT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SMF100AT1OS-ND.