HARDWARE CLIP BOWTIE 4-40X9/32" - 2061 - Hardware, Fasteners, Accessories

Digi-Key Part Number 2061K-ND
Price Break
1
5
50
100
500
Unit Price
0.81
0.704
0.6554
0.3885
0.2578
Extended Price
0.81
3.52
32.77
38.85
128.90
Manufacturer Part Number2061
Product DescriptionHARDWARE CLIP BOWTIE 4-40X9/32"
Quantity Available 379
All prices are in GBP

HARDWARE CLIP BOWTIE 4-40X9/32" - 2061 - Hardware, Fasteners, Accessories Details
Technical/Catalog Information2061
VendorKeystone Electronics
CategoryHardware, Fasteners, Accessories
Hardware Type*
For Use With/Related Products*
Specifications*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2061
2061
2061K ND
2061KND
2061K

Purchase HARDWARE CLIP BOWTIE 4-40X9/32" - 2061 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HARDWARE CLIP BOWTIE 4-40X9/32" - 2061
Hardware, Fasteners, Accessories

HARDWARE CLIP BOWTIE 4-40X9/32" - 2061 (2061K-ND)

Related parts Hardware, Fasteners, Accessories:
HARDWARE CLIP BOWTIE 4-40X9/32" - 2061
 Order HARDWARE CLIP BOWTIE 4-40X9/32"-2061 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2061K-ND.
HARDWARE MTG U-CLIP W/SCREW - 2062
 Order HARDWARE MTG U-CLIP W/SCREW-2062 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2062K-ND.
NUT PANEL PRECISION 1/4-32 THR - 1448
 Order NUT PANEL PRECISION 1/4-32 THR-1448 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1448K-ND.
WASHER/BUSHING #4 X .031"L NYLON - 3049
 Order WASHER/BUSHING #4 X .031"L NYLON-3049 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3049K-ND.
WASHER FLAT #4 .120X.250" FIBRE - 3116
 Order WASHER FLAT #4 .120X.250" FIBRE-3116 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3116K-ND.
NUT PANEL PRECISION 3/8-32 THR - 1456
 Order NUT PANEL PRECISION 3/8-32 THR-1456 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1456K-ND.
WASHER FIBRE SHOULDER #4 SCREW - 343
 Order WASHER FIBRE SHOULDER #4 SCREW-343 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 343K-ND.
STANDOFF M/F HEX 4-40 NYL .500" - 4802
 Order STANDOFF M/F HEX 4-40 NYL .500"-4802 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4802K-ND.
STANDOF M/F HEX 6-32 1.375"L BRS - 1956
 Order STANDOF M/F HEX 6-32 1.375"L BRS-1956 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1956K-ND.
STANDOFF CERAMIC THREADED 4" - 7720
 Order STANDOFF CERAMIC THREADED 4"-7720 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7720K-ND.
BOLT SPADE 6/32 THREAD STEEL - 1259
 Order BOLT SPADE 6/32 THREAD STEEL-1259 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1259K-ND.
BOLT SPADE 8/32 THREAD STEEL - 1260
 Order BOLT SPADE 8/32 THREAD STEEL-1260 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1260K-ND.
NUT HEX 5/16-32 THREAD 3/8" DIA - 1472
 Order NUT HEX 5/16-32 THREAD 3/8" DIA-1472 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1472K-ND.
NUT LOCKING 1/4" SHAFT BRASS - 1701
 Order NUT LOCKING 1/4" SHAFT BRASS-1701 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1701K-ND.
WASHER/BUSHING 1/4 X .187"L NYL - 3059
 Order WASHER/BUSHING 1/4 X .187"L NYL-3059 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3059K-ND.