IC BUFFER HIGH SPEED 8-DIP - LM6321N - Integrated Circuits (ICs)

Digi-Key Part Number LM6321N-ND
Price Break
1
25
100
250
500
1000
Unit Price
4.09
3.25
2.78
2.62
2.55
2.38
Extended Price
4.09
81.25
278.00
655.00
1275.00
2380.00
Manufacturer Part NumberLM6321N
Product DescriptionIC BUFFER HIGH SPEED 8-DIP
Quantity Available 0
All prices are in GBP

IC BUFFER HIGH SPEED 8-DIP - LM6321N - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM6321N
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeBuffer
Number of Circuits1 - Single
Package / Case8-DIP
Slew Rate800 V/µs
Gain Bandwidth Product50MHz
Current - Supply20mA
Current - Output/Channel300mA
Voltage - Supply, Single/Dual (±)5 V ~ 36 V, ±2.5 V ~ 18 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LM6321N
LM6321N

Purchase IC BUFFER HIGH SPEED 8-DIP - LM6321N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC BUFFER HIGH SPEED 8-DIP - LM6321N
Integrated Circuits (ICs)

IC BUFFER HIGH SPEED 8-DIP - LM6321N (LM6321N-ND)

Related parts Integrated Circuits (ICs):
IC BUFFER HIGH SPEED 8-DIP - LM6321N
 Order IC BUFFER HIGH SPEED 8-DIP-LM6321N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6321N-ND.
IC OP AMP DUAL 8-DIP - LM1458N/NOPB
 Order IC OP AMP DUAL 8-DIP-LM1458N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458NNS-ND.
IC AMP LOW DISTORTION 8-DIP - CLC5665IN
 Order IC AMP LOW DISTORTION 8-DIP-CLC5665IN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5665IN-ND.
IC DRIVER DUAL PERIPHERAL 8-DIP - DS75451N
 Order IC DRIVER DUAL PERIPHERAL 8-DIP-DS75451N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75451N-ND.
IC LED FLASHER/OSCILLATOR 8-DIP - LM3909N
 Order IC LED FLASHER/OSCILLATOR 8-DIP-LM3909N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3909N-ND.
IC OSC/DIVIDER 17STAGE 8-DIP - MM5369AA/N
 Order IC OSC/DIVIDER 17STAGE 8-DIP-MM5369AA/N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number MM5369AAN-ND.
IC VIDEO SYNC SEPARATOR 8-DIP - LM1881N/NOPB
 Order IC VIDEO SYNC SEPARATOR 8-DIP-LM1881N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1881N-ND.
IC CONVERTER SWITCH CAP 8-DIP - LMC7660IN/NOPB
 Order IC CONVERTER SWITCH CAP 8-DIP-LMC7660IN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7660IN-ND.
IC COMPARATOR HS DIFF 8-DIP - LM360N/NOPB
 Order IC COMPARATOR HS DIFF 8-DIP-LM360N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM360N-ND.
IC CONTROLLER INJESTOR DRV 8-DIP - LM1949N/NOPB
 Order IC CONTROLLER INJESTOR DRV 8-DIP-LM1949N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1949N-ND.
IC DRIVER DUAL PERIPHERAL 8-DIP - DS75462N
 Order IC DRIVER DUAL PERIPHERAL 8-DIP-DS75462N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75462N-ND.
IC OP AMP HIGH SLEW RATE 8-DIP - LM318N/NOPB
 Order IC OP AMP HIGH SLEW RATE 8-DIP-LM318N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM318N-ND.
IC OP AMP WB DUAL JFET IN 8-DIP - LF353N/NOPB
 Order IC OP AMP WB DUAL JFET IN 8-DIP-LF353N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF353NNS-ND.
IC OP AMP MONO WB JFET IN 8-DIP - LF356N/NOPB
 Order IC OP AMP MONO WB JFET IN 8-DIP-LF356N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF356N-ND.
IC OP AMP HI PERFORMANCE 8-DIP - LM741CN/NOPB
 Order IC OP AMP HI PERFORMANCE 8-DIP-LM741CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM741CNNS-ND.