LED RED DIFFUSED ROUND - LN28RP - Optoelectronics

Digi-Key Part Number P363-ND
Price Break
10
200
1000
5000
10000
Unit Price
0.1
0.0802
0.06264
0.05772
0.05303
Extended Price
1.00
16.04
62.64
288.60
530.30
Manufacturer Part NumberLN28RP
Product DescriptionLED RED DIFFUSED ROUND
Quantity Available 0
All prices are in GBP

LED RED DIFFUSED ROUND - LN28RP - Optoelectronics Details
Technical/Catalog InformationLN28RP
VendorPanasonic - SSG
CategoryOptoelectronics
ColorRed
Lens Style/SizeRound, 3mm, T-1
Millicandela Rating0.8mcd
Voltage Rating2.2V
Package / CaseRadial
PackagingBulk
Wavelength700nm
Current - Test20mA
Viewing Angle60°
Lens TypeDiffused, Red Tinted
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LN28RP
LN28RP
P363 ND
P363ND
P363

Purchase LED RED DIFFUSED ROUND - LN28RP - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED RED DIFFUSED ROUND - LN28RP
Optoelectronics

LED RED DIFFUSED ROUND - LN28RP (P363-ND)

Related parts Optoelectronics :
LED RED DIFFUSED ROUND - LN28RP
 Order LED RED DIFFUSED ROUND-LN28RP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P363-ND.
LED RED DIFFUSED ROUND LONG - LN21RPH
 Order LED RED DIFFUSED ROUND LONG-LN21RPH online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P374-ND.
LED RED DIFFUSED 2MM ROUND FLAT - LN222RPX
 Order LED RED DIFFUSED 2MM ROUND FLAT-LN222RPX online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P612-ND.
LED GREEN DIFFUSED ROUND SHORT - LN31GPHL
 Order LED GREEN DIFFUSED ROUND SHORT-LN31GPHL online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P303-ND.
LED RED/GRN DIFFUSED (WHITE) RND - LN11WP23
 Order LED RED/GRN DIFFUSED (WHITE) RND-LN11WP23 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P391-ND.
LED RED/GREEN CLEAR ROUND - LN11CP23
 Order LED RED/GREEN CLEAR ROUND-LN11CP23 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P392-ND.
LED GREEN DIFFUSED 3.2MM ROUND - LN376GPX
 Order LED GREEN DIFFUSED 3.2MM ROUND-LN376GPX online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P569-ND.
LED GREEN CLEAR ROUND - LN38GCP
 Order LED GREEN CLEAR ROUND-LN38GCP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P309-ND.
LED RED/AMBR DIFFUSED(WHITE)RND - LN11WP24
 Order LED RED/AMBR DIFFUSED(WHITE)RND-LN11WP24 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P393-ND.
LED RED DIFF 3.5MM RND SIDE VIEW - LN25RP
 Order LED RED DIFF 3.5MM RND SIDE VIEW-LN25RP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P441-ND.
LED RED J-TYPE SMD NO HDR/TRLR - LN1251CTR
 Order LED RED J-TYPE SMD NO HDR/TRLR-LN1251CTR online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P500CT-ND.
LED RED/GREEN CHIP GULLWING - LN2162C13TR
 Order LED RED/GREEN CHIP GULLWING-LN2162C13TR online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P507CT-ND.
LED RED HI BRT SS TYPE LO CUR SM - LNJ208R8ARA
 Order LED RED HI BRT SS TYPE LO CUR SM-LNJ208R8ARA online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P524CT-ND.
LED RED CATS EYE - LNG295LFCP2U
 Order LED RED CATS EYE-LNG295LFCP2U online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P462-ND.
LED RED THRU PCB TYPE SMD - LNJ211R8ARU
 Order LED RED THRU PCB TYPE SMD-LNJ211R8ARU online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P541CT-ND.