IC OP AMP 8 DIP - LM308AN - Integrated Circuits (ICs)

Digi-Key Part Number LM308AN-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.97
0.77
0.66
0.62
0.6
0.56
Extended Price
0.97
19.25
66.00
155.00
300.00
560.00
Manufacturer Part NumberLM308AN
Product DescriptionIC OP AMP 8 DIP
Quantity Available 0
All prices are in GBP

IC OP AMP 8 DIP - LM308AN - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM308AN
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-DIP
Slew Rate-
Gain Bandwidth Product-
Current - Supply800µA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)±2 V ~ 18 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LM308AN
LM308AN

Purchase IC OP AMP 8 DIP - LM308AN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP 8 DIP - LM308AN
Integrated Circuits (ICs)

IC OP AMP 8 DIP - LM308AN (LM308AN-ND)

Related parts Integrated Circuits (ICs):
IC OP AMP 8 DIP - LM308AN
 Order IC OP AMP 8 DIP-LM308AN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM308AN-ND.
IC OP AMP WB DUAL JFET IN 8-DIP - LF353N/NOPB
 Order IC OP AMP WB DUAL JFET IN 8-DIP-LF353N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF353NNS-ND.
IC OP AMP MONO WB JFET IN 8-DIP - LF356N/NOPB
 Order IC OP AMP MONO WB JFET IN 8-DIP-LF356N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF356N-ND.
IC OP AMP DUAL 8-DIP - LM1458N/NOPB
 Order IC OP AMP DUAL 8-DIP-LM1458N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458NNS-ND.
IC OP AMP HIGH SLEW RATE 8-DIP - LM318N/NOPB
 Order IC OP AMP HIGH SLEW RATE 8-DIP-LM318N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM318N-ND.
IC OP AMP HI PERFORMANCE 8-DIP - LM741CN/NOPB
 Order IC OP AMP HI PERFORMANCE 8-DIP-LM741CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM741CNNS-ND.
IC OP AMP DUAL LOW JFET IN 8-DIP - LF412CN/NOPB
 Order IC OP AMP DUAL LOW JFET IN 8-DIP-LF412CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF412CN-ND.
IC OP AMP GP 100MHZ 8-DIP - CLC430AJP
 Order IC OP AMP GP 100MHZ 8-DIP-CLC430AJP online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC430AJP-ND.
IC OP AMP CMOS DUAL MICRO 8-DIP - LMC6062IN/NOPB
 Order IC OP AMP CMOS DUAL MICRO 8-DIP-LMC6062IN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6062IN-ND.
IC OP AMP CMOS DUAL MICRO 8-DIP - LMC6042IN/NOPB
 Order IC OP AMP CMOS DUAL MICRO 8-DIP-LMC6042IN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6042IN-ND.
IC OP AMP DUAL CMOS R-R 8-DIP - LMC6482IN/NOPB
 Order IC OP AMP DUAL CMOS R-R 8-DIP-LMC6482IN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482IN-ND.
IC OP AMP DUAL LO VOLT 8-DIP - LMC6572AIN
 Order IC OP AMP DUAL LO VOLT 8-DIP-LMC6572AIN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6572AIN-ND.
IC OP AMP QUAD 741 14-DIP - LM348N/NOPB
 Order IC OP AMP QUAD 741 14-DIP-LM348N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM348NNS-ND.
IC OP AMP QUAD LOW NOISE 14-DIP - LM837N/NOPB
 Order IC OP AMP QUAD LOW NOISE 14-DIP-LM837N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM837N-ND.
IC OP AMP DUAL 8-SOIC - LM1458M/NOPB
 Order IC OP AMP DUAL 8-SOIC-LM1458M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458M-ND.