IC OP AMP PRECISION TO-5 - LM108AH/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM108AH-ND
Price Break
1
25
100
250
500
1000
Unit Price
6.2
4.93
4.21
3.97
3.86
3.61
Extended Price
6.20
123.25
421.00
992.50
1930.00
3610.00
Manufacturer Part NumberLM108AH/NOPB
Product DescriptionIC OP AMP PRECISION TO-5
Quantity Available 641
All prices are in GBP

IC OP AMP PRECISION TO-5 - LM108AH/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM108AH/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / CaseTO-5
Slew Rate-
Gain Bandwidth Product1MHz
Current - Supply600µA
Current - Output/Channel20mA
Voltage - Supply, Single/Dual (±)4 V ~ 40 V, ±2 V ~ 20 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM108AH NOPB
LM108AHNOPB
LM108AH ND
LM108AHND
LM108AH

Purchase IC OP AMP PRECISION TO-5 - LM108AH/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP PRECISION TO-5 - LM108AH/NOPB
Integrated Circuits (ICs)

IC OP AMP PRECISION TO-5 - LM108AH/NOPB (LM108AH-ND)

Related parts Integrated Circuits (ICs):
IC OP AMP PRECISION TO-5 - LM108AH/NOPB
 Order IC OP AMP PRECISION TO-5-LM108AH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM108AH-ND.
IC OP AMP INSTRUMENTATION TO-5 - LM725CH/NOPB
 Order IC OP AMP INSTRUMENTATION TO-5-LM725CH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM725CH-ND.
IC OP AMP DUAL 8-DIP - LM1458N/NOPB
 Order IC OP AMP DUAL 8-DIP-LM1458N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458NNS-ND.
IC OP AMP DUAL 8-SOIC - LM1458M/NOPB
 Order IC OP AMP DUAL 8-SOIC-LM1458M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458M-ND.
IC OP AMP HI PERFORMANCE TO-5 - LM741CH/NOPB
 Order IC OP AMP HI PERFORMANCE TO-5-LM741CH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM741CH-ND.
IC OP AMP POWER TO-220-5 - LM675T/NOPB
 Order IC OP AMP POWER TO-220-5-LM675T/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM675T-ND.
IC OP AMP TO-5 - LM308AH/NOPB
 Order IC OP AMP TO-5-LM308AH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM308AH-ND.
IC OP AMP HI PERFORMANCE TO-5 - LM741H/NOPB
 Order IC OP AMP HI PERFORMANCE TO-5-LM741H/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM741H-ND.
IC OP AMP GENERAL PURPOSE TO-5 - LM301AH/NOPB
 Order IC OP AMP GENERAL PURPOSE TO-5-LM301AH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM301AH-ND.
IC OP AMP LOW VOLTAGE SC70-5 - LMV321M7/NOPB
 Order IC OP AMP LOW VOLTAGE SC70-5-LMV321M7/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV321M7CT-ND.
IC OP AMP LOPWR/V R-R OUT SC70-5 - LPV321M7X/NOPB
 Order IC OP AMP LOPWR/V R-R OUT SC70-5-LPV321M7X/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LPV321M7X-ND.
IC OP AMP WB DUAL JFET IN 8-DIP - LF353N/NOPB
 Order IC OP AMP WB DUAL JFET IN 8-DIP-LF353N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF353NNS-ND.
IC OP AMP MONO WB JFET IN 8-DIP - LF356N/NOPB
 Order IC OP AMP MONO WB JFET IN 8-DIP-LF356N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF356N-ND.
IC OP AMP HIGH SLEW RATE 8-DIP - LM318N/NOPB
 Order IC OP AMP HIGH SLEW RATE 8-DIP-LM318N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM318N-ND.
IC OP AMP QUAD 741 14-DIP - LM348N/NOPB
 Order IC OP AMP QUAD 741 14-DIP-LM348N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM348NNS-ND.