CONN PWR JACK DC 0.65X2.75MM - PJ1-022 - Connectors

Digi-Key Part Number CP1-022-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.4
0.343
0.264
0.21912
0.198
0.17556
Extended Price
0.40
3.43
26.40
109.56
198.00
438.90
Manufacturer Part NumberPJ1-022
Product DescriptionCONN PWR JACK DC 0.65X2.75MM
Quantity Available 607
All prices are in GBP

CONN PWR JACK DC 0.65X2.75MM - PJ1-022 - Connectors Details
Technical/Catalog InformationPJ1-022
VendorCUI Inc
CategoryConnectors
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter0.70mm ID, 2.35mm OD (EIAJ-1)
Signal Lines-
Number of Positions/Contacts2 Conductors, 3 Contacts
Mounting TypeThrough Hole, Right Angle
FeaturesInternal Switch
ColorBlack
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PJ1 022
PJ1022
CP1 022 ND
CP1022ND
CP1-022

Purchase CONN PWR JACK DC 0.65X2.75MM - PJ1-022 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PWR JACK DC 0.65X2.75MM - PJ1-022
Connectors

CONN PWR JACK DC 0.65X2.75MM - PJ1-022 (CP1-022-ND)

Related parts Connectors:
CONN PWR JACK DC 0.65X2.75MM - PJ1-022
 Order CONN PWR JACK DC 0.65X2.75MM-PJ1-022 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-022-ND.
CONN PWR JACK DC 1.65X5.15MM - PJ1-021
 Order CONN PWR JACK DC 1.65X5.15MM-PJ1-021 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-021-ND.
CONN PWR JACK 2.1X5.5MM VERT - PJ-006A
 Order CONN PWR JACK 2.1X5.5MM VERT-PJ-006A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006A-ND.
CONN PWR JACK 4.4MM X 1.65MM PCB - PJ-016
 Order CONN PWR JACK 4.4MM X 1.65MM PCB-PJ-016 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-016-ND.
CONN PWR JACK 2.1X5.5MM HIGH CUR - PJ-102AH
 Order CONN PWR JACK 2.1X5.5MM HIGH CUR-PJ-102AH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102AH-ND.
CONN PWR JACK 2.5X5.5MM HIGH CUR - PJ-202BH
 Order CONN PWR JACK 2.5X5.5MM HIGH CUR-PJ-202BH online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202BH-ND.
CONN PWR JACK 2.1X5.5MM SMD - PJ-002AH-SMT-1
 Order CONN PWR JACK 2.1X5.5MM SMD-PJ-002AH-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002AHPJ-ND.
CONN PWR JACK 1X3.8MM HI CUR SMD - PJ-014CH-SMT
 Order CONN PWR JACK 1X3.8MM HI CUR SMD-PJ-014CH-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CHPJTR-ND.
CONN 2.5MM JACK PANEL MNT - MJ-2503A
 Order CONN 2.5MM JACK PANEL MNT-MJ-2503A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503-ND.
CONN POWER JACK 2.1MM - PJ-002A
 Order CONN POWER JACK 2.1MM-PJ-002A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002A-ND.
CONN POWER JACK MALE 2.5MM CLSD - PJ-002B
 Order CONN POWER JACK MALE 2.5MM CLSD-PJ-002B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002B-ND.
CONN POWER JACK 2.1MM MALE OPEN - PJ-003A
 Order CONN POWER JACK 2.1MM MALE OPEN-PJ-003A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-003A-ND.
CONN POWER JACK 2.5MM MALE OPEN - PJ-003B
 Order CONN POWER JACK 2.5MM MALE OPEN-PJ-003B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-003B-ND.
CONN POWER JACK 2.1MM PCB - PJ-202A
 Order CONN POWER JACK 2.1MM PCB-PJ-202A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202A-ND.
CONN STEREO JACK 2.5MM SMT T&R - SJ-2515-SMT
 Order CONN STEREO JACK 2.5MM SMT T&R-SJ-2515-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2518TR-ND.