CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42514 - Connectors

Digi-Key Part Number CP1-42514-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.39
0.34
0.2618
0.2173
0.19635
0.1741
Extended Price
0.39
3.40
26.18
108.65
196.35
435.25
Manufacturer Part NumberSJ1-42514
Product DescriptionCONN AUDIO JACK 4COND 2.5MM PCB
Quantity Available 2319
All prices are in GBP

CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42514 - Connectors Details
Technical/Catalog InformationSJ1-42514
VendorCUI Inc
CategoryConnectors
Connector TypePhone Jack
GenderFemale
Plug/Mating Plug Diameter2.5mm (Sub Mini, Miniature)
Signal LinesMulti
Number of Positions/Contacts4 Conductors, 4 Contacts
Mounting TypeThrough Hole, Right Angle
Features-
ColorBlack
Series-
TerminationSolder
Lead Free StatusContains Lead
RoHS StatusRequest Inventory Verification
Other Names SJ1 42514
SJ142514
CP1 42514 ND
CP142514ND
CP1-42514

Purchase CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42514 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42514
Connectors

CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42514 (CP1-42514-ND)

Related parts Connectors:
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42514
 Order CONN AUDIO JACK 4COND 2.5MM PCB-SJ1-42514 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42514-ND.
CONN AUDIO JACK 2.5MM 4COND - SJ-42514
 Order CONN AUDIO JACK 2.5MM 4COND-SJ-42514 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42514-ND.
CONN AUDIO JACK STEREO 2.5MM SMD - SJ1-2514-SMT
 Order CONN AUDIO JACK STEREO 2.5MM SMD-SJ1-2514-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2514SJCT-ND.
CONN AUDIO JACK 2.5MM STEREO - SJ-2503A
 Order CONN AUDIO JACK 2.5MM STEREO-SJ-2503A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503A-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3536N
 Order CONN AUDIO JACK 3.5MM MONO-MJ-3536N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3536N-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3513
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3513 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3502
 Order CONN AUDIO JACK 3.5MM MONO-MJ-3502 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3502MJ-ND.
CONN RCA JACK R/A BLACK PCB - RCJ-041
 Order CONN RCA JACK R/A BLACK PCB-RCJ-041 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1418-ND.
CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3510-33
 Order CONN STEREO JACK 3.5MM 3/3P PCB-SJD-3510-33 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351033-ND.
CONN PWR JACK 4.4MM X 1.65MM PCB - PJ-016
 Order CONN PWR JACK 4.4MM X 1.65MM PCB-PJ-016 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-016-ND.
CONN SMK JACK RCPT 2-HOLE FLANGE - 145-0701-602
 Order CONN SMK JACK RCPT 2-HOLE FLANGE-145-0701-602 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J692-ND.
CONN POWER JACK R/A LOCKING PCB - 722RA
 Order CONN POWER JACK R/A LOCKING PCB-722RA online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1330-ND.
CONN 3.5MM AUDIO JACK 4 COND PCB - SJ-43514
 Order CONN 3.5MM AUDIO JACK 4 COND PCB-SJ-43514 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43514-ND.
CONN 3.5MM AUDIO JACK W/TIP SHNT - SJ-43515TS
 Order CONN 3.5MM AUDIO JACK W/TIP SHNT-SJ-43515TS online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43515TS-ND.
CONN RCA JACK VERT RED PCB - RCJ-052
 Order CONN RCA JACK VERT RED PCB-RCJ-052 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1425-ND.