IC DVR STEP MOTOR SSOP-B14 TR - BA6846FV-E2 - Integrated Circuits (ICs)

Digi-Key Part Number BA6846FV-E2-ND
Price Break
2500
Unit Price
0.37838
Extended Price
945.95
Manufacturer Part NumberBA6846FV-E2
Product DescriptionIC DVR STEP MOTOR SSOP-B14 TR
Quantity Available 0
All prices are in GBP

IC DVR STEP MOTOR SSOP-B14 TR - BA6846FV-E2 - Integrated Circuits (ICs) Details
Technical/Catalog InformationBA6846FV-E2
VendorRohm
CategoryIntegrated Circuits (ICs)
PackagingBulk
Package / CaseSSOP-B14
ApplicationsStepper Motor Driver
Number of Outputs1
Voltage - Supply2.7 V ~ 9 V
Load Voltage-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BA6846FV E2
BA6846FVE2

Purchase IC DVR STEP MOTOR SSOP-B14 TR - BA6846FV-E2 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DVR STEP MOTOR SSOP-B14 TR - BA6846FV-E2
Integrated Circuits (ICs)

IC DVR STEP MOTOR SSOP-B14 TR - BA6846FV-E2 (BA6846FV-E2-ND)

Related parts Integrated Circuits (ICs):
IC DVR STEP MOTOR SSOP-B14 TR - BA6846FV-E2
 Order IC DVR STEP MOTOR SSOP-B14 TR-BA6846FV-E2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA6846FV-E2-ND.
IC PREAMP DUAL W/ALC SSOP-B14 TR - BA3308FV-E2
 Order IC PREAMP DUAL W/ALC SSOP-B14 TR-BA3308FV-E2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA3308FV-E2-ND.
IC FAN MOTOR DVR 1A SSOP-A16 TR - BA6424AFS-E2
 Order IC FAN MOTOR DVR 1A SSOP-A16 TR-BA6424AFS-E2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA6424AFS-E2-ND.
IC DRIVER STEP MOTOR 1A SSOP-A16 - BA6845FS-E2
 Order IC DRIVER STEP MOTOR 1A SSOP-A16-BA6845FS-E2 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BA6845FS-E2CT-ND.
IC SOUND PROCESSOR SSOP-A24 TR - BD3871FS-E2
 Order IC SOUND PROCESSOR SSOP-A24 TR-BD3871FS-E2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD3871FS-E2-ND.
IC DL ANLG MUX/DMUX SSOP-B16 TR - BU4052BCFV-E2
 Order IC DL ANLG MUX/DMUX SSOP-B16 TR-BU4052BCFV-E2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BU4052BCFV-E2-ND.
IC DTMF RCVR FOR PHN SSOP-A16 TR - BU8872FS-E2
 Order IC DTMF RCVR FOR PHN SSOP-A16 TR-BU8872FS-E2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BU8872FS-E2-ND.
IC DRIVER STEP MOTOR 16 POWERDIP - TEA3717DP
 Order IC DRIVER STEP MOTOR 16 POWERDIP-TEA3717DP online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2187-5-ND.
IC REGULATOR 3V 1A TO252-3 TR - BA03FP-E2
 Order IC REGULATOR 3V 1A TO252-3 TR-BA03FP-E2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA03FP-E2-ND.
IC REGULATOR 6V 1A TO252-3 TR - BA06FP-E2
 Order IC REGULATOR 6V 1A TO252-3 TR-BA06FP-E2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA06FP-E2-ND.
IC REGULATOR 7V 1A TO252-3 TR - BA07FP-E2
 Order IC REGULATOR 7V 1A TO252-3 TR-BA07FP-E2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA07FP-E2-ND.
IC REGULATOR 9V 1A TO252-3 TR - BA09FP-E2
 Order IC REGULATOR 9V 1A TO252-3 TR-BA09FP-E2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA09FP-E2-ND.
IC REGULATOR 10V 1A TO252-3 TR - BA10FP-E2
 Order IC REGULATOR 10V 1A TO252-3 TR-BA10FP-E2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA10FP-E2-ND.
IC TONE DECODER PLL SOP-8 TR - BA1604F-E2
 Order IC TONE DECODER PLL SOP-8 TR-BA1604F-E2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA1604F-E2-ND.
IC REGULATOR 3PIN 5V TO252-3 TR - BA17805FP-E2
 Order IC REGULATOR 3PIN 5V TO252-3 TR-BA17805FP-E2 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA17805FP-E2-ND.