RES 62 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ620X

Digi-Key Part Number P62JTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.00363
0.00363
0.0029
0.00218
0.00218
0.00218
Extended Price
36.30
108.90
145.00
218.00
545.00
1090.00
Manufacturer Part NumberERJ-2GEJ620X
Product DescriptionRES 62 OHM 1/16W 5% 0402 SMD
Quantity Available 40000
All prices are in GBP

RES 62 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ620X Details
Technical/Catalog InformationERJ-2GEJ620X
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms62.0
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 2GEJ620X
ERJ2GEJ620X
P62JTR ND
P62JTRND
P62JTR

Purchase RES 62 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ620X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 62 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ620X
RES 62 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ620X

RES 62 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ620X (P62JTR-ND)

Related parts :
RES 62 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ620X
 Order RES 62 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ620X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62JCT-ND.
RES 62 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ620X
 Order RES 62 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ620X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62JTR-ND.
RES 62 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ620X
 Order RES 62 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ620X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62JDKR-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
 Order RES ZERO OHM 1/16W 5% 0402 SMD-ERJ-2GE0R00X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
 Order RES ZERO OHM 1/16W 5% 0402 SMD-ERJ-2GE0R00X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
 Order RES 100 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ101X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
 Order RES 100 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ101X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100JTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
 Order RES 100K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ104X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
 Order RES 100K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ104X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KJTR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
 Order RES 10 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ100X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10JCT-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
 Order RES 10 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ100X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10JTR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ103X
 Order RES 10K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ103X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KJCT-ND.
RES 10K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ103X
 Order RES 10K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ103X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KJTR-ND.
RES 110 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ111X
 Order RES 110 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ111X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110JCT-ND.
RES 110 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ111X
 Order RES 110 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ111X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110JTR-ND.