RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR14E0ABJ122

Digi-Key Part Number MNR14122CT-ND
Price Break
10
100
1000
Unit Price
0.015
0.0115
0.00981
Extended Price
0.15
1.15
9.81
Manufacturer Part NumberMNR14E0ABJ122
Product DescriptionRES ARRAY 1.2K OHM 8TRM 4RES SMD
Quantity Available 7080
All prices are in GBP

RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR14E0ABJ122 Details
Technical/Catalog InformationMNR14E0ABJ122
VendorRohm (VA)
CategoryResistors
Resistance In Ohms1.20K
Tolerance±5%
Power Per Element62.5mW
Circuit TypeIsolated
Number of Pins8
PackagingCut Tape (CT)
Number of Resistors4
Package / Case0603 x 4
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MNR14E0ABJ122
MNR14E0ABJ122
MNR14122CT ND
MNR14122CTND
MNR14122CT

Purchase RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR14E0ABJ122
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR14E0ABJ122
RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR14E0ABJ122

RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR14E0ABJ122 (MNR14122CT-ND)

Related parts :
RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR14E0ABJ122
 Order RES ARRAY 1.2K OHM 8TRM 4RES SMD-MNR14E0ABJ122 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR14122CT-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR14E0ABJ122
 Order RES ARRAY 1.2K OHM 8TRM 4RES SMD-MNR14E0ABJ122 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR14122DKR-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR14E0ABJ122
 Order RES ARRAY 1.2K OHM 8TRM 4RES SMD-MNR14E0ABJ122 online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR14122TR-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR04M0ABJ122
 Order RES ARRAY 1.2K OHM 8TRM 4RES SMD-MNR04M0ABJ122 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04122CT-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR34J5ABJ122
 Order RES ARRAY 1.2K OHM 8TRM 4RES SMD-MNR34J5ABJ122 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR34122CT-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR34J5ABJ122
 Order RES ARRAY 1.2K OHM 8TRM 4RES SMD-MNR34J5ABJ122 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR34122DKR-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR04M0APJ122
 Order RES ARRAY 1.2K OHM 8TRM 4RES SMD-MNR04M0APJ122 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04122RCT-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR14E0APJ122
 Order RES ARRAY 1.2K OHM 8TRM 4RES SMD-MNR14E0APJ122 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR14122RCT-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR04M0APJ122
 Order RES ARRAY 1.2K OHM 8TRM 4RES SMD-MNR04M0APJ122 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04122RDKR-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR14E0APJ122
 Order RES ARRAY 1.2K OHM 8TRM 4RES SMD-MNR14E0APJ122 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR14122RDKR-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR04M0ABJ122
 Order RES ARRAY 1.2K OHM 8TRM 4RES SMD-MNR04M0ABJ122 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04122DKR-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR04M0ABJ122
 Order RES ARRAY 1.2K OHM 8TRM 4RES SMD-MNR04M0ABJ122 online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR04122TR-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - MNR34J5ABJ122
 Order RES ARRAY 1.2K OHM 8TRM 4RES SMD-MNR34J5ABJ122 online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR34122TR-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - MNR04M0ABJ102
 Order RES ARRAY 1.0K OHM 8TRM 4RES SMD-MNR04M0ABJ102 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04102CT-ND.
RES ARRAY 100K OHM 8TRM 4RES SMD - MNR04M0ABJ104
 Order RES ARRAY 100K OHM 8TRM 4RES SMD-MNR04M0ABJ104 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04104CT-ND.