CAP MET POLYPRO .0024UF 1250V 5% - ECW-H12242JL - Capacitors

Digi-Key Part Number P12554-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.5
0.425
0.333
0.21252
0.19835
0.18418
Extended Price
0.50
4.25
33.30
212.52
991.75
1841.80
Manufacturer Part NumberECW-H12242JL
Product DescriptionCAP MET POLYPRO .0024UF 1250V 5%
Quantity Available 0
All prices are in GBP

CAP MET POLYPRO .0024UF 1250V 5% - ECW-H12242JL - Capacitors Details
Technical/Catalog InformationECW-H12242JL
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.0024µF
Voltage - Rated1250V (1.25 kV)
Tolerance±5%
SeriesECW-H(L)
Package / CaseRadial
PackagingBulk
FeaturesHigh Frequency (HF)
Maximum Temperature110°C
Lead Spacing0.591" (15.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECW H12242JL
ECWH12242JL
P12554 ND
P12554ND
P12554

Purchase CAP MET POLYPRO .0024UF 1250V 5% - ECW-H12242JL - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP MET POLYPRO .0024UF 1250V 5% - ECW-H12242JL
Capacitors

CAP MET POLYPRO .0024UF 1250V 5% - ECW-H12242JL (P12554-ND)

Related parts Capacitors :
CAP MET POLYPRO .0024UF 1250V 5% - ECW-H12242JL
 Order CAP MET POLYPRO .0024UF 1250V 5%-ECW-H12242JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12554-ND.
CAP MET POLYPRO .0024UF 800V 5% - ECW-H8242JL
 Order CAP MET POLYPRO .0024UF 800V 5%-ECW-H8242JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12478-ND.
CAP MET POLYPRO .0024UF 1250V 3% - ECW-H12242HL
 Order CAP MET POLYPRO .0024UF 1250V 3%-ECW-H12242HL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12521-ND.
CAP MET POLYPRO .001UF 1250V 5% - ECW-H12102JL
 Order CAP MET POLYPRO .001UF 1250V 5%-ECW-H12102JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12545-ND.
CAP MET POLYPRO .0011UF 1250V 5% - ECW-H12112JL
 Order CAP MET POLYPRO .0011UF 1250V 5%-ECW-H12112JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12546-ND.
CAP MET POLYPRO .0012UF 1250V 5% - ECW-H12122JL
 Order CAP MET POLYPRO .0012UF 1250V 5%-ECW-H12122JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12547-ND.
CAP MET POLYPRO .0013UF 1250V 5% - ECW-H12132JL
 Order CAP MET POLYPRO .0013UF 1250V 5%-ECW-H12132JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12548-ND.
CAP MET POLYPRO .0015UF 1250V 5% - ECW-H12152JL
 Order CAP MET POLYPRO .0015UF 1250V 5%-ECW-H12152JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12549-ND.
CAP MET POLYPRO .0016UF 1250V 5% - ECW-H12162JL
 Order CAP MET POLYPRO .0016UF 1250V 5%-ECW-H12162JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12550-ND.
CAP MET POLYPRO .0018UF 1250V 5% - ECW-H12182JL
 Order CAP MET POLYPRO .0018UF 1250V 5%-ECW-H12182JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12551-ND.
CAP MET POLYPRO .002UF 1250V 5% - ECW-H12202JL
 Order CAP MET POLYPRO .002UF 1250V 5%-ECW-H12202JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12552-ND.
CAP MET POLYPRO .0022UF 1250V 5% - ECW-H12222JL
 Order CAP MET POLYPRO .0022UF 1250V 5%-ECW-H12222JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12553-ND.
CAP MET POLYPRO .0027UF 1250V 5% - ECW-H12272JL
 Order CAP MET POLYPRO .0027UF 1250V 5%-ECW-H12272JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12555-ND.
CAP MET POLYPRO .003UF 1250V 5% - ECW-H12302JL
 Order CAP MET POLYPRO .003UF 1250V 5%-ECW-H12302JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12556-ND.
CAP MET POLYPRO .0033UF 1250V 5% - ECW-H12332JL
 Order CAP MET POLYPRO .0033UF 1250V 5%-ECW-H12332JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12557-ND.